TO-99-8 Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Operational Amplifie r 8-TO-99 -40 to 85 A 926-LM201AH/NOPB 498In Stock
17,30 €
13,80 €
12,93 €
11,96 €
11,83 €
Min.: 1
Mult.: 1
No
44 V 10 V 96 dB TO-99-8 Through Hole - 40 C + 85 C LM201A Tray
Texas Instruments Precision Amplifiers Operational Amp 478In Stock
17,30 €
13,80 €
13,73 €
13,20 €
11,83 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 500 mV/us 700 uV 30 nA 44 V 10 V 1.8 mA 27 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM201A Bulk
Texas Instruments Precision Amplifiers Military-grade dual 30-V 1-MHz low-p Non-Stocked Lead-Time 26 Weeks
30,93 €
Min.: 500
Mult.: 500
22 V, 44 V 3 V, 6 V 95 dB TO-99-8 Through Hole - 55 C + 125 C LF442 Bulk
Texas Instruments Precision Amplifiers Military-grade dual 30-V 1-MHz low-p Non-Stocked Lead-Time 26 Weeks
30,93 €
Min.: 500
Mult.: 500
No
22 V, 44 V 3 V, 6 V 95 dB TO-99-8 Through Hole - 55 C + 125 C LF442 Tray