TSSOP-14 Precision Amplifiers

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad-channel precis ion 50uV offset vol
2 900Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

4 Channel 40 MHz 30 V/us 50 uV 100 pA - 2.75 V, 2.75 V, 5.5 V - 1.1 V, 1.1 V, 2.2 V 3.8 mA 92.5 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise R/R A 595-TLC2274ACPW A 5 A 595-TLC2274ACPW
4 461Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIPWR A 595 A 595-TLC2274AIPWR
2 520On Order
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers AutoCat Advanced Lin CMOS Rail Op Amps A A 595-TLC2274AQPWRG4Q1
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel


onsemi Precision Amplifiers NCS21804 - PRECISION OP AMPLIFIER - TSSOP-14
3 511Expected 07/05/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C NCS21804 Reel, Cut Tape

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp 238In Stock
Min.: 1
Mult.: 1

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Tube

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 271In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624A Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp, E temp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-14 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp, E temp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-14 MCP6064 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad 1.8V 1.2MHz Op Amp, E temp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-14 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Quad, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-14 SMD/SMT MCP6V74 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 2 MHz 1 V/us 8 uV 50 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V74 AEC-Q100 Reel

Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-14 MCP6V84 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V84 AEC-Q100 Reel

Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-14 MCP6V94 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 140 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V94 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7709MT/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

130 dB TSSOP-14 SMD/SMT - 40 C + 125 C LMP7709 Reel
STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel
STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinCMOS(TM) R to R Quad Op Amp A 595 A 595-TLC2274AQPWRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp ALT 595-TLC27 ALT 595-TLC274IPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 V 4 V 80 dB TSSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers Quad 5.5V, 3MHz, zero-drift CMOS precision operational amplifier Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
4 Channel 3.5 MHz 1.8 V/us 4 uV 400 pA - 2.75 V, 2.75 V, 5.5 V - 900 mV, 900 mV, 1.8 V 500 uA 104 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

4 Channel 900 kHz 350 mV/us 650 uV 300 pA 5.5 V 1.5 V 85 uA 68 mA 90 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV734 Reel, Cut Tape, MouseReel