MouseReel Precision Amplifiers

Results: 1 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 115In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 1 215
: 500

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 1 305In Stock
Min.: 1
Mult.: 1
Max.: 1 305
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 31In Stock
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 5 031
: 2 500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 213In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 2 713
: 2 500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 29In Stock
27 500On Order
Min.: 1
Mult.: 1
Max.: 27 529
: 2 500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp 51In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 2 051
: 1 000

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 142In Stock
5 000Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 5 142
: 2 500

1 Channel 4.5 MHz 12 V/us 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LT1055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 21In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 521
: 2 500

2 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1112 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 329In Stock
2 500Expected 21/04/2027
Min.: 1
Mult.: 1
Max.: 2 829
: 2 500

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 13In Stock
Min.: 1
Mult.: 1
Max.: 1 516
: 2 500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 15In Stock
5 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 5 029
: 2 500

2 Channel 1.2 MHz 380 mV/us 350 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 21In Stock
2 500Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2 521
: 2 500

2 Channel 1.2 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz DFN-8 SMD/SMT LT1638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 24In Stock
12 500Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 12 524
: 2 500

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp 70In Stock
2 180On Order
Min.: 1
Mult.: 1
Max.: 2 250
: 500

1 Channel 1.1 MHz 550 mV/us 40 uV 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT1880 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 35In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 2 535
: 2 500

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 28In Stock
Min.: 1
Mult.: 1
Max.: 28
: 2 500

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 668In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 668
: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 64In Stock
Min.: 1
Mult.: 1
Max.: 64
: 500

1 Channel 2 kHz 800 uV/us 290 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-4 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 592In Stock
4 000Expected 05/05/2027
Min.: 1
Mult.: 1
Max.: 4 592
: 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 349In Stock
Min.: 1
Mult.: 1
Max.: 349
: 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-4 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 35In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 20 035
: 2 500

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 184In Stock
6 500On Order
Min.: 1
Mult.: 1
Max.: 6 684
: 500

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 150 C LT6015 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top 142In Stock
2 500Expected 06/08/2027
Min.: 1
Mult.: 1
Max.: 2 670
: 2 500

2 Channel 3.2 MHz 750 mV/us 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LT6016 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 478In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 478
: 500

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6236 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L Pwr Zero-Drift Op Amp w/ Int Caps 197In Stock
Min.: 1
Mult.: 1
Max.: 197
: 2 500

1 Channel 800 kHz 800 mV/us 2 uV 15 pA 18 V 4.75 V 200 uA 6 mA 130 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1049 Reel, Cut Tape, MouseReel