Reel Precision Amplifiers

Results: 1 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 18In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 650
: 3 000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 77 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20166 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - UDFN 39In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz UDFN-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers QUAD PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 65In Stock
2 500Expected 30/04/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 570 uA 18 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCS21914 Reel, Cut Tape
Texas Instruments Precision Amplifiers Quad 15.5-V 350-kH z operational amplif 44In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec RRIO 12V Dual O p Amp A 926-LMP7702 A 926-LMP7702MMX/NOPB 406In Stock
5 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

2 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 2.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 16In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA 20 V 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDRBR 326In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments OPA182IDT
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDR 393In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CDBVT 154In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 396In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMA/NOPB 194In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE ZERO DRIFT 28In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3.5 MHz 1.5 V/us 2.5 uV 3 V, 6 V 1.125 V, 2.25 V 900 uA 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 24In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 524

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER 67In Stock
Min.: 1
Mult.: 1
Max.: 67

1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC AP AMP, AD827JR IC 41In Stock
Min.: 1
Mult.: 1
Max.: 41

2 Channel 50 MHz 200 V/us 500 uV 7 uA 18 V, 36 V 4.5 V, 9 V 13.5 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1 054In Stock
Min.: 1
Mult.: 1
Max.: 1 054

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 23In Stock
Min.: 1
Mult.: 1
Max.: 23

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 388In Stock
Min.: 1
Mult.: 1
Max.: 388

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 358In Stock
Min.: 1
Mult.: 1
Max.: 1 358

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 141In Stock
Min.: 1
Mult.: 1
Max.: 141

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 25In Stock
2 000Expected 24/09/2027
Min.: 1
Mult.: 1
Max.: 2 013

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP 165In Stock
10 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 10 180

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP 876In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 976
: 250

1 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP 239In Stock
Min.: 1
Mult.: 1
Max.: 239

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 29In Stock
5 000Expected 27/08/2027
Min.: 1
Mult.: 1
Max.: 5 015

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel