Reel Precision Amplifiers

Results: 1 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 23In Stock
4 000Expected 16/09/2026
Min.: 1
Mult.: 1
Max.: 4 012

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 109In Stock
Min.: 1
Mult.: 1
Max.: 21

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB TSSOP-14 SMD/SMT - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 15In Stock
Min.: 1
Mult.: 1
Max.: 15

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp 166In Stock
1 500Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 1 666

4 Channel 1.27 MHz 460 mV/us 35 uV 55 nA 15 V, 30 V 1.5 V, 3 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 535In Stock
Min.: 1
Mult.: 1
Max.: 535

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 454In Stock
Min.: 1
Mult.: 1
Max.: 484

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 186In Stock
1 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 001

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp 403In Stock
6 000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 6 122

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 14 uA 3.8 mA 105 dB 65 nV/sqrt Hz WLCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820 197In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 1 197

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R 266In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 750

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz WLCSP-9 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 273In Stock
Min.: 1
Mult.: 1
Max.: 273
: 250

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 1 683In Stock
Min.: 1
Mult.: 1
Max.: 1 683
: 1 500

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R 1 077In Stock
Min.: 1
Mult.: 1
Max.: 1 028
: 1 000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL082 1 493In Stock
Min.: 1
Mult.: 1
Max.: 1 693
: 1 000

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 193In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 8 193

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 115In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1 115

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp 51In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 2 051

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 142In Stock
5 000Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 5 142

1 Channel 4.5 MHz 12 V/us 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LT1055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 45In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 521

2 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1112 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 229In Stock
2 500Expected 21/04/2027
Min.: 1
Mult.: 1
Max.: 2 829

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 26In Stock
Min.: 1
Mult.: 1
Max.: 13

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 26In Stock
5 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 5 013

2 Channel 1.2 MHz 380 mV/us 350 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp 70In Stock
2 180On Order
Min.: 1
Mult.: 1
Max.: 2 250

1 Channel 1.1 MHz 550 mV/us 40 uV 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT1880 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 207In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 2 535

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 56In Stock
Min.: 1
Mult.: 1
Max.: 28

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Reel, Cut Tape, MouseReel