Reel Precision Amplifiers

Results: 1 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 668In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 668
: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 64In Stock
Min.: 1
Mult.: 1
Max.: 64

1 Channel 2 kHz 800 uV/us 290 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-4 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 534In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 15 518

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 355In Stock
Min.: 1
Mult.: 1
Max.: 349

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-4 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 70In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 20 035

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 184In Stock
6 500On Order
Min.: 1
Mult.: 1
Max.: 6 684

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 150 C LT6015 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top 142In Stock
2 500Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 2 642

2 Channel 3.2 MHz 750 mV/us 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LT6016 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 453In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 478

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6236 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L Pwr Zero-Drift Op Amp w/ Int Caps 197In Stock
Min.: 1
Mult.: 1
Max.: 197

1 Channel 800 kHz 800 mV/us 2 uV 15 pA 18 V 4.75 V 200 uA 6 mA 130 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1049 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 261In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 1 761

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 62In Stock
2 500Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 2 562

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 112In Stock
2 500Expected 26/03/2027
Min.: 1
Mult.: 1
Max.: 2 533

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 158In Stock
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 5 158

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 160In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 20 160

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 585In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 2 674

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 303In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 7 803

2 Channel 3.6 MHz 1 V/us 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 214In Stock
Min.: 1
Mult.: 1
Max.: 214

1 Channel 18 MHz 10 V/us 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 ON 7" TAPE AND REEL IC 609In Stock
26 969On Order
Min.: 1
Mult.: 1
Max.: 27 578

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost OP07 275In Stock
4 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 4 138

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 18 V, 18 V 4 V, 4 V 1.1 mA 15 mA 115 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP07D Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 35In Stock
4 000Expected 22/03/2027
Min.: 1
Mult.: 1
Max.: 4 018

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA 15 V 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 700In Stock
16 000On Order
Min.: 1
Mult.: 1
Max.: 16 700

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 30 V 2.5 V, 5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 100In Stock
Min.: 1
Mult.: 1
Max.: 100

2 Channel 4.7 MHz 22 V/us 2 mV 18 V 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 41In Stock
5 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 5 015

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP 130In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 016

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 1V - 3.6V Low Voltage Precision OpAmp 354In Stock
Min.: 1
Mult.: 1
Max.: 354

WLP-6 Reel, Cut Tape, MouseReel