Tube Precision Amplifiers

Results: 1 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Industry Standard TL084 584In Stock
Min.: 1
Mult.: 1
Max.: 584

4 Channel 5 MHz 20 V/us 1.5 mV 5 nA 18 V, 36 V 4 V, 8 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 43In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 100In Stock
50On Order
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices Precision Amplifiers Prec Op Amp 112In Stock
Min.: 1
Mult.: 1
Max.: 112

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers Prec Op Amp 450In Stock
400Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 850

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers Prec Op Amp 241In Stock
700Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 941

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers 2x, Matched Prec Op Amp 15In Stock
Min.: 1
Mult.: 1
Max.: 15

2 Channel 800 kHz 250 mV/us 20 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices Precision Amplifiers Prec, 1x S Op Amp 36In Stock
1 190On Order
Min.: 1
Mult.: 1
Max.: 1 281

1 Channel 600 kHz 400 mV/us 30 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 78In Stock
Min.: 1
Mult.: 1
Max.: 78

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 227In Stock
Min.: 1
Mult.: 1
Max.: 232

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 231In Stock
Min.: 1
Mult.: 1
Max.: 231

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 2In Stock
Min.: 1
Mult.: 1
Max.: 2

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 81In Stock
Min.: 1
Mult.: 1
Max.: 81

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 48In Stock
100Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 144

2 Channel 800 kHz 400 mV/us 40 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 75In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 275

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 24In Stock
50Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 74

4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 18In Stock
4 371On Order
Min.: 1
Mult.: 1
Max.: 4 389

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SO-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Max.: 1

1 Channel 4.5 MHz 12 V/us 120 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 129In Stock
300Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 429

1 Channel 4.5 MHz 12 V/us 500 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 125In Stock
Min.: 1
Mult.: 1
Max.: 125

1 Channel 5.5 MHz 14 V/us 140 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 6In Stock
Min.: 1
Mult.: 1
Max.: 6

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 133In Stock
Min.: 1
Mult.: 1
Max.: 133

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 237In Stock
Min.: 1
Mult.: 1
Max.: 237

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 102In Stock
Min.: 1
Mult.: 1
Max.: 102

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 268In Stock
2 200On Order
Min.: 1
Mult.: 1
Max.: 2 468

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube