Tube Precision Amplifiers

Results: 1 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 91In Stock
Min.: 1
Mult.: 1
Max.: 91

1 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 224In Stock
Min.: 1
Mult.: 1
Max.: 224

2 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4167 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 129In Stock
Min.: 1
Mult.: 1
Max.: 129

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Tube

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 494In Stock
Min.: 1
Mult.: 1
Max.: 494

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236A Tube

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 253In Stock
Min.: 1
Mult.: 1
Max.: 253

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 299In Stock
Min.: 1
Mult.: 1
Max.: 299

1 Channel 1 MHz 350 mV/us 100 nV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise, Precision, Quad Op Amps 2In Stock
100Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 102

4 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44243 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps 142In Stock
Min.: 1
Mult.: 1
Max.: 142

4 Channel 5 MHz 700 mV/us 10 uV 300 pA 18 V, 36 V 1.35 V, 2.7 V 420 uA 40 mA 120 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44245 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 208In Stock
Min.: 1
Mult.: 1
Max.: 208

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amps 157In Stock
Min.: 1
Mult.: 1
Max.: 332

4 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44252 Tube

Analog Devices / Maxim Integrated Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range 107In Stock
Min.: 1
Mult.: 1
Max.: 107

2 Channel 5 MHz 3 V/us 4 uV 500 pA 15.5 V 4.5 V 2.4 mA 36 mA 150 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44267 Tube
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 346In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Tube
Texas Instruments Precision Amplifiers Micropwr Quad CMOS O p Amp So-8 329In Stock
Min.: 1
Mult.: 1

4 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Tube
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MAX/NOPB 5In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Tube
Renesas / Intersil Precision Amplifiers ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP 8In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 1.2 V/us 25 uV 230 nA 20 V, 40 V 1.5 V, 3 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output 100In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 386In Stock
Min.: 1
Mult.: 1

2 Channel 12.5 MHz 23 V/us 300 uV 235 pA 20 V 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Tube
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OPA182IDR 5In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 1.5 V/us 1 uV 100 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C OPA734 Tube
Texas Instruments Precision Amplifiers Quad Micropower 23In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail 65In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 249In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR 259In Stock
Min.: 1
Mult.: 1

1 Channel 85 kHz 50 mV/us 900 uV 700 fA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 43In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 1.5 V, 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M7 Tube
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP 300In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 1.5 V, 3 V 285 uA 30 mA 65 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27M7 Tube
Texas Instruments Precision Amplifiers High Precision 2In Stock
Min.: 1
Mult.: 1

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501 Tube