Tube Precision Amplifiers

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8616 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube
Analog Devices Precision Amplifiers Dual 2.5nV RR out Precision BP AMP

2 Channel 10 MHz 2.5 V/us 12 uV 4.5 nA 15 V, 18 V 5 V, 5 V 2.7 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8676 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 25 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1124 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 1 587In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 1 787

1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

2 Channel 20 MHz 6 V/us 75 uV 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1678 Tube
Analog Devices Precision Amplifiers 4x R2R Out, pA In Prec Op Amps

4 Channel 1 MHz 350 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1882 Tube
Analog Devices Precision Amplifiers 4x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

4 Channel 3.2 MHz 750 mV/us 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz DFN-22 LT6017 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 30 uV 5.5 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers Dual PRECISION LOW NOISE OP AMP

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE AND REEL

1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP27 Tube
Analog Devices Precision Amplifiers OP297GS/TAPE & REEL IC

2 Channel 500 kHz 150 mV/us 80 uV 50 pA 20 V, 20 V 2 V, 2 V 525 uA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices Precision Amplifiers SO-16 WITH TAPE & REEL

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C OP400 Tube