Shutdown Precision Amplifiers

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 580In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 2 200In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Texas Instruments Precision Amplifiers Auto Cat Single Lo P wr RailtoRail 2 660In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIPWPR 2 657In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2 342In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel


onsemi Precision Amplifiers NCV21804 - PRECISION OP AMPLIFIER - TSSOP-14 2 099In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 150 C NCS21804 Reel, Cut Tape
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 2 718In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 3 407In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 3 993In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 2 940In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 1 678In Stock
Min.: 1
Mult.: 1
Max.: 1 678

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 1 567In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2472AIDR A 595- A 595-TLV2472AIDR 2 438In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 2 678In Stock
1 700On Order
Min.: 1
Mult.: 1
: 2 500

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 459In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 1 092In Stock
Min.: 1
Mult.: 1
Max.: 1 092

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6087 Tube

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2 201In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 7.5 MHz 1.3 V/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4237 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 742In Stock
Min.: 1
Mult.: 1
Max.: 742
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 1 318In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 2 143In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4236 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R 550In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471ID 932In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 128In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 78In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube