Shutdown Precision Amplifiers

Results: 389
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad Rail-Rail 264In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS ALT 595 A 595-OPA387DBVT 691In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 128In Stock
Min.: 1
Mult.: 1
Max.: 128

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 79In Stock
Min.: 1
Mult.: 1
Max.: 78

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices Precision Amplifiers 24MHz Rail-to-Rail Amplifiers with Shutdown Option 808In Stock
Min.: 1
Mult.: 1
Max.: 808

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C AD8647 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 150In Stock
Min.: 1
Mult.: 1
Max.: 150

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 242In Stock
Min.: 1
Mult.: 1
Max.: 242

1 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 454In Stock
Min.: 1
Mult.: 1
Max.: 454

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 175In Stock
Min.: 1
Mult.: 1
Max.: 175

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 242In Stock
Min.: 1
Mult.: 1
Max.: 242

2 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 312In Stock
Min.: 1
Mult.: 1
Max.: 1 092

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6087 Tube
Analog Devices Precision Amplifiers Precision, High Voltage Difference/Curre 124In Stock
Min.: 1
Mult.: 1
Max.: 124

1 Channel 650 kHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 96 dB 22 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-1 Tube
onsemi NCV21802DMR2G
onsemi Precision Amplifiers NCV21802 - PRECISION OP AMPLIFIER - MICRO-8 1 605In Stock
Min.: 1
Mult.: 1
: 4 000

1 Channel 1.5 MHz 700 mV/us 10 uV 30 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 602In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

2 Channel 3.75 MHz 100 V/us 1 mV 50 pA 85 V 8 V 30 mA 120 dB 17.8 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 691In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

2 Channel 3.75 MHz 100 V/us 200 uV 50 pA - 42.5 V, 42.5 V, 85 V - 4 V, 4 V, 8 V 425 uA 30 mA 120 dB 17.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1 681In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2 493In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2 657In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

2 Channel 30 V/us 3 uV 5.5 V 2.2 V 96 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA2328Y Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single low-offset ( 10 V) low-noise (4. 2 407In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 10.4 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u 2 671In Stock
Min.: 1
Mult.: 1

2 Channel 40 MHz 30 V/us 60 uV 10 pA 5.5 V 2.2 V 3.8 mA 63 mA, 68 mA 106 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA3S328
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp 198In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AIDR 4 608In Stock
Min.: 1
Mult.: 1

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Tube
Texas Instruments Precision Amplifiers 1.1 nV/vHz Noise Lo w Power Precision O A 595-V62/15606-01XE 529In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 55 C + 125 C OPA2211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 16 084In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel