SOIC-8 Transimpedance Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 3 556In Stock
Min.: 1
Mult.: 1
Max.: 3 556
: 1 000

AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 641In Stock
Min.: 1
Mult.: 1
Max.: 646

AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDR 1 396In Stock
Min.: 1
Mult.: 1

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDR 2 448In Stock
Min.: 1
Mult.: 1
: 2 500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AID 240In Stock
Min.: 1
Mult.: 1

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AID Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel