7 mA Video Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 946In Stock
Min.: 1
Mult.: 1
Max.: 946
: 750

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 71In Stock
Min.: 1
Mult.: 1
Max.: 71

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 23In Stock
686Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 709

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Nisshinbo Video Amplifiers LOW VTG VIDEO Amp w/ LPF Non-Stocked
Min.: 3 000
Mult.: 3 000

NJM2575 1 Channel 5.5 V 2.8 V 7 mA - 40 C + 85 C SMD/SMT SOT-23-6 Tube