533 MHz Audio DSPs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Packaging Mounting Style Qualification
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked
8,32 €
8,12 €
Min.: 504
Mult.: 504
1 Channel 533 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
Reel
8,94 €
Min.: 1 300
Mult.: 1 300
: 1 300
1 Channel 533 MHz 10 bit I2C LFBGA-361 1.14 V 1.26 V STA1080 - 40 C + 85 C Reel SMD/SMT AEC-Q100