Class-D Audio Amplifiers

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWP 152In Stock
42 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 000

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3111D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers AC 10-W Mono Class-D Audio PWR Amp 119In Stock
14 000Expected 14/01/2027
Min.: 1
Mult.: 1
: 2 000

1-Channel Mono Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 125 C SMD/SMT TPA3111D1 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers AC 25-W Fltr-Free Mo n ClassD Audio Amp 464In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 25 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 125 C SMD/SMT TPA3112D1 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3118D2DAPR 291In Stock
Min.: 1
Mult.: 1

Class-D 30 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3118D2 Tube

Texas Instruments Audio Amplifiers 15W Stereo Class-D A ud Pwr Amp ALT 595- ALT 595-TPA3121D2PWP 26In Stock
Min.: 1
Mult.: 1

Single Class-D 10 W 0.04 % HTSSOP-24 8 Ohms - 40 C + 85 C SMD/SMT TPA3121D2 Tube
Texas Instruments Audio Amplifiers 15W STEREO CLASS-D A UDIO POWER AMP 403In Stock
Min.: 1
Mult.: 1

Differential, Single Class-D 15 W 0.06 % PDIP-20 8 Ohms 10 V 30 V - 40 C + 85 C Through Hole TPA3122D2 Tube
Texas Instruments Audio Amplifiers 50-W stereo 100-W m ono 4.5- to 26-V a A A 595-TPA3126D2DADR 359In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 50 W 0.1 % HTSSOP-32 4 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3126D2 Tube
Texas Instruments Audio Amplifiers 50-W stereo 100-W m ono 4.5- to 26-V a A A 595-TPA3126D2DAD 52In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

2-Channel Stereo Class-D 50 W 0.1 % HTSSOP-32 4 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3126D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAPR 253In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 15 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3129D2 Tube

Texas Instruments Audio Amplifiers 15W Filter-Free Cl D Stereo Amp A 595-TP A 595-TPA3130D2DAPR 32In Stock
Min.: 1
Mult.: 1

Class-D 15 W 0.1 % HTSSOP-32 - 40 C + 85 C SMD/SMT TPA3130D2 Tube

Texas Instruments Audio Amplifiers 15W Filter-Free Cl D Stereo Amp A 595-TP A 595-TPA3130D2DAP 36In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

Class-D 15 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3130D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 7W Filter-Free Class -D Stereo Amp A 595 A 595-TPA3131D2RHBR 245In Stock
Min.: 1
Mult.: 1
: 250

Class-D 4 W 0.1 % VQFN-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3131D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 25W Filter-Free Clas s-D Stereo Amp A 59 A 595-TPA3132D2RHBR 380In Stock
Min.: 1
Mult.: 1
: 250

Class-D 25 W 0.1 % VQFN-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3132D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 10-W stereo 20-W mo no 4.5- to 14.4-V A A 595-TPA3136D2PWP 1 718In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3136D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 10W 3.5V 14.4V Induc tor-free stereo QFN 228In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Class-D 10 W 0.04 % VQFN-24 8 Ohms 3.5 V 14.4 V - 10 C + 85 C SMD/SMT TPA3139D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWPR 336In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 6 W 0.06 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3144D2 Tube

Texas Instruments Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWP 1 120In Stock
Min.: 1
Mult.: 1
: 2 000

2-Channel Stereo Class-D 6 W 0.06 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3144D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 60-W stereo 110-W m ono 7- to 32-V ana A A 595-TPA3220DDWR 357In Stock
Min.: 1
Mult.: 1

1-Channel Mono, 2-Channel Stereo Class-D 60 W, 110 W 0.02 % HTSSOP-44 4 Ohms, 8 Ohms 7 V 32 V - 40 C + 85 C SMD/SMT TPA3220 Tube
Texas Instruments Audio Amplifiers 60-W stereo 110-W m ono 7- to 32-V ana A A 595-TPA3220DDW 597In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

1-Channel Mono, 2-Channel Stereo Class-D 60 W, 110 W 0.02 % HTSSOP-44 4 Ohms, 8 Ohms 7 V 32 V - 40 C + 85 C SMD/SMT TPA3220 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDV 55In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Mono, Stereo Class-D 105 W, 208 W 0.02 % HTSSOP-44 2 Ohms, 4 Ohms 7 V 30 V - 40 C + 85 C SMD/SMT TPA3221 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDWR 53In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 60 W 0.005 % HTSSOP-44 8 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3244 Tube
Texas Instruments Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDW 517In Stock
4 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Class-D 60 W 0.005 % HTSSOP-44 8 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3244 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDVR 91In Stock
Min.: 1
Mult.: 1

Class-D 175 W, 350 W 0.005 % HTSSOP-44 2 Ohms, 4 Ohms 12 V 36 V 0 C + 70 C SMD/SMT TPA3251 Tube

Texas Instruments Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDV 17In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Class-D 175 W, 350 W 0.005 % HTSSOP-44 2 Ohms, 4 Ohms 12 V 36 V 0 C + 70 C SMD/SMT TPA3251 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers A 595-TPA6404QDKQRQ1 A 595-TPA6404QDKQRQ A 595-TPA6404QDKQRQ1 51In Stock
Min.: 1
Mult.: 1

Class-D 45 W 0.01 % HSSOP-56 2 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT TPA6404-Q1 AEC-Q100 Tube