0 C Audio DSPs

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Texas Instruments Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 59 A 595-TAS3204PAGR 146In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3204 0 C + 70 C Tray SMD/SMT
NXP Semiconductors Audio DSPs DSP56724 508In Stock
Min.: 1
Mult.: 1

250 MHz LQFP-80 1.14 V 1.26 V DSPB56725 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
XMOS Audio DSPs IC - XVF3610-QF60B-C 416In Stock
Min.: 1
Mult.: 1

24 bit I2C, I2S, SPI, USB QFN-60 16 kHz, 48 kHz 3.3 V XVF3610 0 C + 70 C SMD/SMT
XMOS Audio DSPs IC - XVF3800-QF60B-C 674In Stock
Min.: 1
Mult.: 1

4 Channel 32 bit I2C, I2S, SPI, USB QFN-60 16 kHz, 48 kHz 3.3 V XVF3800 0 C + 70 C SMD/SMT
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 1 664In Stock
Min.: 1
Mult.: 1
Max.: 1 664
: 2 000

2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 190In Stock
Min.: 1
Mult.: 1
Max.: 190

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 522In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 1 021

2 Channel 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1701 0 C + 70 C 40 mA, 50 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs 491In Stock
Min.: 1
Mult.: 1
Max.: 491

2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Tray SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 41In Stock
Min.: 1
Mult.: 1

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Tube SMD/SMT
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor ALT 59 ALT 595-TAS5086DBT 50In Stock
Min.: 1
Mult.: 1

TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Tube SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1In Stock
Min.: 1
Mult.: 1
Max.: 1
: 2 000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 8Ch PWM Processor A 595-TAS5508CPAG A 59 A 595-TAS5508CPAG 774In Stock
496Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 500

TQFP-64 TAS5508C 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
NXP Semiconductors Audio DSPs DSP56724
121On Order
Min.: 1
Mult.: 1

250 MHz LQFP-144 1.14 V 1.26 V DSPB56724 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Reel SMD/SMT
Texas Instruments Audio DSPs 6 Channel Digital Au dio PWM Processor 3 A 595-TAS5086DBTR Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TSSOP-38 TAS5086 0 C + 70 C Reel SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Reel SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Tube SMD/SMT
Texas Instruments Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 59 A 595-TAS3204PAG Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TQFP-64 TAS3204 0 C + 70 C Reel SMD/SMT
Texas Instruments Audio DSPs Dig Audio SoC with P WM R 595-V320AIC325 R 595-V320AIC3256IRSBT Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TQFP-100 3 V 3.6 V TAS3308 0 C + 70 C Reel SMD/SMT
Texas Instruments Audio DSPs 8 Ch Digital Audio P WM Processor Non-Stocked Lead-Time 26 Weeks
Min.: 160
Mult.: 160

32 bit TQFP-64 3 V 3.6 V TAS5028 0 C + 70 C 20 mA Tray SMD/SMT
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBTR Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 50

16 bit, 20 bit, 24 bit TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C 8 mA Tube SMD/SMT
Texas Instruments Audio DSPs 8Ch PWM Processor A 595-TAS5508CPAGR A 5 A 595-TAS5508CPAGR Lead-Time 26 Weeks
Min.: 1
Mult.: 1

TQFP-64 3 V 3.6 V TAS5508C 0 C + 70 C Tray SMD/SMT
NXP Semiconductors Audio DSPs DSP56720 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

200 MHz LQFP-144 900 mV 1.1 V DSP56720 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100