LMP91050MMX/NOPB

Texas Instruments
926-LMP91050MMX/NOPB
LMP91050MMX/NOPB

Mfr.:

Description:
Analog Front End - AFE Configurable AFE A 9 26-LMP91050MME/NOPB A 926-LMP91050MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LMP91050
8 bit
5.5 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Development Kit: LMP91050SDEVAL/NOPB
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP91050 Configurable AFE

Texas Instruments LMP91050 Configurable AFE for NDIR Sensing Applications is a programmable integrated Sensor Analog Front End optimized for thermopile sensors, as typically used in Nondispersive Infrared (NDIR) applications. TI LMP91050 AFE provides a complete signal path solution between a sensor and microcontroller that generates an output voltage proportional to the thermopile voltage. The LMP91050's programmability enables it to support multiple thermopile sensors with a single design as opposed to the multiple discrete solutions. TI LMP91050 features a programmable gain amplifier (PGA), "dark phase" offset cancellation, and an adjustable common mode generator (1.15V or 2.59V) that increases output dynamic range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,95 € 6 825,00 €