AD5590BBCZ

Analog Devices
584-AD5590BBCZ
AD5590BBCZ

Mfr.:

Description:
Analog Front End - AFE 16-ch Analog I/O Port with 8 Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
AD5590
I/O Port AFE
12 bit
1 MS/s
16 Channel
Serial, SPI
- 40 C
+ 85 C
SMD/SMT
BGA-80
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD5590EBZ
Gain Error: - 0.2
INL - Integral Nonlinearity: +/- 3 LSB
Input Type: Single-Ended
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 42.3 mW
Product Type: Analog Front End - AFE
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 184
Subcategory: Data Converter ICs
Unit Weight: 53,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,48 € 52,48 €
42,89 € 428,90 €
40,49 € 1 012,25 €
39,36 € 3 936,00 €