Analog Devices Data Acquisition ADCs/DACs - Specialised

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Product Type Resolution Number of Channels Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC w on-chip ref & 773In Stock
Min.: 1
Mult.: 1
Max.: 773

AD5592R SMD/SMT Converters ADC & DAC 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC on-chip ref 2 094In Stock
Min.: 1
Mult.: 1
Max.: 2 094
: 1 500

AD5592R SMD/SMT LFCSP-16 Converters ADC & DAC 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC with on-chip re 1 893In Stock
7 380Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 9 643
: 1 500

AD5593R SMD/SMT LFCSP-16 Converters ADC & DAC 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC with on-chip re 331In Stock
384Expected 18/08/2027
Min.: 1
Mult.: 1
Max.: 715

AD5593R SMD/SMT TSSOP-16 Converters ADC & DAC 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 105 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC with on-chip re 1 143In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 2 143
: 1 000

AD5593R SMD/SMT TSSOP-16 Converters ADC & DAC 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Low Power Prog Scan/Burst Frequency Gen 120In Stock
Min.: 1
Mult.: 1
Max.: 120

AD5930 SMD/SMT TSSOP-20 Direct Digital Syntheses Waveform Generator 10 bit 1 Channel 2.3 V 5.5 V - 40 C + 125 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised Low Power Progr Scan/Burst Frequency Gen 431In Stock
Min.: 1
Mult.: 1
Max.: 431

AD5932 SMD/SMT TSSOP-16 Direct Digital Syntheses Waveform Generator 10 bit 1 Channel 2.3 V 5.5 V - 40 C + 125 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised Low Power Progr Scan/Burst Frequency Gen 367In Stock
Min.: 1
Mult.: 1
Max.: 266

AD5932 SMD/SMT TSSOP-16 Direct Digital Syntheses Waveform Generator 10 bit 1 Channel 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 12BIT 1 MSPS, Impedance Converter 682In Stock
1 540On Order
Min.: 1
Mult.: 1
Max.: 2 222

AD5933 SMD/SMT SSOP-16 Converters Impedance 12 bit 1 Channel 2.7 V 5.5 V - 40 C + 125 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised 12bit 250ksps, Impedance Converter 567In Stock
Min.: 1
Mult.: 1
Max.: 567
: 500

AD5934 SMD/SMT SSOP-16 Converters Impedance 12 bit 1 Channel 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE 358In Stock
Min.: 1
Mult.: 1
Max.: 424

AD5940 SMD/SMT WLCSP-56 Converters ADC & DAC 12 bit, 16 bit 24 Channel 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Analog Devices Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE 832In Stock
780Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1 622

AD5941 SMD/SMT LFCSP-48 Converters ADC & DAC 12 bit, 16 bit 24 Channel 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE 229In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 1 517

AD5941 SMD/SMT LFCSP-48 Converters ADC & DAC 12 bit, 16 bit 24 Channel 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 1-ch Capactive Proximity Sensor Inter IC 708In Stock
Min.: 1
Mult.: 1
Max.: 708

AD7151 SMD/SMT MSOP-10 Converters Capacitance to Digital 12 bit 1 Channel 2.7 V 3.6 V - 40 C + 85 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised 12-Bit Power Amplifier Current Controlle 218In Stock
260Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 448

AD7293 SMD/SMT LFCSP-56 Controllers Power Amplifier 12 bit 4 Channel 4.5 V 5.5 V - 40 C + 125 C Tray
Analog Devices Data Acquisition ADCs/DACs - Specialised Isolated 16Bit SigmaDelta ADC Ext Clock 350In Stock
Min.: 1
Mult.: 1
Max.: 350

AD7403 SMD/SMT SOIC-8 Converters Isolated Sigma-Delta Modulator 16 bit 1 Channel 3 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Quad Channel Flexi IO; 16-bit ADC 13-DAC 784In Stock
Min.: 1
Mult.: 1
Max.: 669

AD74412R SMD/SMT LFCSP-64 Software Configurable Inputs/Outputs 13 bit, 16 bit 4 Channel 1.7 V, 2.7 V, 14 V 5.5 V, 26.4 V - 40 C + 85 C Tray
Analog Devices Data Acquisition ADCs/DACs - Specialised Quad Channel Flexi IO; 16-bit ADC 13-DAC 372In Stock
1 500Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 1 510

AD74412R SMD/SMT LFCSP-64 Software Configurable Inputs/Outputs 13 bit, 16 bit 4 Channel 1.7 V, 2.7 V, 14 V 5.5 V, 26.4 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Quad Channel Flexi IO; 16-bit ADC 13-DAC 163In Stock
73Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 224

SMD/SMT LFCSP-64 Software Configurable Inputs/Outputs 13 bit, 16 bit 4 Channel 1.7 V, 2.7 V, 14 V 5.5 V, 28.8 V - 40 C + 105 C Tray
Analog Devices Data Acquisition ADCs/DACs - Specialised Quad Channel Flexible I/O with HART 93In Stock
520On Order
Min.: 1
Mult.: 1
Max.: 566

AD74416 SMD/SMT LFCSP-64 A/D and D/A Converters 16 bit 4 Channel 0 V 12 V - 40 C + 105 C Tray
Analog Devices Data Acquisition ADCs/DACs - Specialised 4-CHNL S-D ADC 95In Stock
Min.: 1
Mult.: 1
Max.: 95

AD7716 SMD/SMT MQFP-44 Data Acquisition Systems Signal Processing 22 bit 4 Channel 5 V 5 V - 40 C + 85 C Tray
Analog Devices Data Acquisition ADCs/DACs - Specialised 24Bit Capacitance to Digital Convert I.C 1 089In Stock
Min.: 1
Mult.: 1
Max.: 1 089
: 1 000

AD7745 SMD/SMT TSSOP-16 Converters Capacitance to Digital 24 bit 1 Channel 2.7 V 5.25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 24Bit Capacitance to Digital Convert I.C 607In Stock
Min.: 1
Mult.: 1
Max.: 607

AD7746 SMD/SMT TSSOP-16 Converters Capacitance to Digital 24 bit 2 Channel 2.7 V 5.25 V - 40 C + 125 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised 24Bit Capacitance to Digital Convert I.C 278In Stock
Min.: 1
Mult.: 1
Max.: 293

AD7747 SMD/SMT TSSOP-16 Converters Capacitance to Digital 24 bit 1 Channel 2.7 V 5.25 V - 40 C + 125 C Tube
Analog Devices Data Acquisition ADCs/DACs - Specialised 8-CH,100K,12-BIT ADC 88In Stock
50Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 138

AD7890 SMD/SMT SOIC-24 Data Acquisition Systems High Speed ADC 12 bit 8 Channel 5 V 5 V - 40 C + 85 C Tube