MouseReel Digital Potentiometer ICs

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP 455In Stock
Min.: 1
Mult.: 1
: 1 500

AD5259 100 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP 62In Stock
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 500

AD5259 50 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 17In Stock
Min.: 1
Mult.: 1
: 1 000

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 40In Stock
Min.: 1
Mult.: 1
: 1 000

AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Log Audio Digital Potentiometer 453In Stock
Min.: 1
Mult.: 1
Max.: 453
: 2 500

DS1882Z 45 kOhms 30 PPM / C 20 % Dual 64 Tap Non Volatile Serial (I2C) 5 V 10 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-16 Log Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Low-Power Digital Potentiometers 86In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5160 200 kOhms 50 PPM / C 25 % Single 32 Tap Volatile Serial, 3-Wire 5 V 600 nA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 193In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5472 100 kOhms 35 PPM / C Single 32 Tap Non Volatile Serial, 3-Wire 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT TSOT-23-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Single DigiPOT, NVM, SPI/I2C
9 000Expected 02/07/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

AD5141 10 kOhms 35 PPM / C 8 % Single 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI
8 850Expected 20/08/2027
Min.: 1
Mult.: 1
: 1 500

AD5142 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C
2 992On Order
Min.: 1
Mult.: 1
: 1 500

AD5144 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol
7 300Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 500

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory
23 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 2.7 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC
9 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory
7 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5292 100 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface
9 997On Order
Min.: 1
Mult.: 1
: 1 000

AD5293 100 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256 Taps Dual Ch Dig ital Pot
29 115On Order
Min.: 1
Mult.: 1
: 3 000

TPL010200 100 kOhms 92 PPM / C 20 % Dual 256 Tap Non Volatile I2C 2.7 V to 5.5 V 2 mA - 40 C + 85 C PCB Mount SMD/SMT X2QFN-14 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 128-Tap, Nonvolatile, Linear-Taper Digit
10 000On Order
Min.: 1
Mult.: 1
: 2 500

MAX5128 22 kOhms 50 PPM / C 25 % Single 128 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1.5 uA - 40 C + 85 C PCB Mount SMD/SMT UDFN-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4 855Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4 300Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND
5 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 500

X9C10 100 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE
5 997Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

50 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm
5 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

10 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer
6 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

AD5110 80 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, I2C
2 528Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 500

AD5122A 100 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel