MouseReel Digital Potentiometer ICs

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI
994Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 994
: 1 500

AD5124 10 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI
1 500Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory
4 021Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 4 021
: 1 500

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD5222 10 kOhms 35 PPM / C 30 % Dual 128 Tap Volatile Up/Down 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD5243 100 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT
1 789Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 789
: 1 000

AD5243 50 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C DigiPOT
11 991On Order
Min.: 1
Mult.: 1
Max.: 11 991
: 3 000

AD5247 10 kOhms 35 PPM / C 20 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C DigiPOT
3 000Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AD5247 100 kOhms 35 PPM / C 20 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT
1 410On Order
Min.: 1
Mult.: 1
Max.: 1 410
: 1 000

AD5248 100 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT
1 690On Order
Min.: 1
Mult.: 1
Max.: 1 690
: 1 000

AD5248 50 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit NV I2C Digital Pot
2 983Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 2 983
: 3 000

AD5273 100 kOhms 300 PPM / C 30 % Single 64 Tap Volatile I2C 2.7 V to 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual 256-step digital potentiometer
1 540Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 1 540
: 1 000

DS1267BS 10 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile 3-Wire 4.5 V to 5.5 V 5 mA - 40 C + 85 C PCB Mount SMD/SMT Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer
2 496Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 2 496
: 2 500

DS1804Z 100 kOhms Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Stereo Audio Taper Potentiometers with P 2 500In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MAX5456 10 kOhms 50 PPM / C 30 % Dual 32 Tap Volatile Debounced Pushbutton Up+ Down 3.3 V, 5 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT QSOP-16 Log Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG IND DCP 14LD
1 996Expected 02/02/2027
Min.: 1
Mult.: 1
: 1 000

ISL22326 10 kOhms Dual 128 Tap Non Volatile Serial (I2C) 3.3 V, 5 V 3 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs DCP NONVOLATILE 50KOHM S 8LD
5 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 2 500

ISL95810 50 kOhms 4 PPM / C 20 % Single 256 Tap Non Volatile Serial (I2C) 3.3 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs QD CMOS EEPOT 10KOHM S
1 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1 000

X9241A 10 kOhms Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-20 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD IND T
2 500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

X9313 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD5259 100 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD5259 50 kOhms 500 PPM / C 30 % Single 256 Tap Non Volatile I2C 2.7 V to 5 V 100 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 128 TAPVOLATILE I2C SNG RNG IND DCP 10LD
250Expected 12/01/2027
Min.: 1
Mult.: 1
: 250

ISL23318 10 kOhms 175 PPM / C 20 % Single 128 Tap Volatile Serial (I2C) 3.3 V 18 uA - 40 C + 125 C PCB Mount SMD/SMT UTQFN-10 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

5 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

5 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit NV POT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 500

MCP4021 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel