Reel Digital Potentiometer ICs

Results: 1 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 1 049In Stock
Min.: 1
Mult.: 1
Max.: 1 032
: 1 000

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 793In Stock
Min.: 1
Mult.: 1
Max.: 793
: 1 500

AD5142 10 kOhms 35 PPM / C 1 % Dual 256 Tap Non Volatile SPI 2.3 V to 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 AEC-Q100 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C 2 371In Stock
Min.: 1
Mult.: 1
Max.: 2 371
: 1 500

AD5143 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C 1 061In Stock
Min.: 1
Mult.: 1
Max.: 1 061
: 1 500

AD5143 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, I2C 486In Stock
Min.: 1
Mult.: 1
Max.: 488
: 1 000

AD5144A 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 3 304In Stock
Min.: 1
Mult.: 1
Max.: 3 304
: 250

AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 2 661In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 17 661
: 3 000

AD5160 100 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 1 472In Stock
Min.: 1
Mult.: 1
Max.: 1 472
: 250

AD5160 5 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 2 835In Stock
Min.: 1
Mult.: 1
Max.: 2 835
: 3 000

AD5160 5 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 8 253In Stock
Min.: 1
Mult.: 1
Max.: 8 253
: 3 000

AD5160 50 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1 242In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 13 242
: 1 000

AD5161 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1 345In Stock
Min.: 1
Mult.: 1
Max.: 1 345
: 1 000

AD5161 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 1 181In Stock
Min.: 1
Mult.: 1
Max.: 1 181
: 1 000

AD5162 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT 572In Stock
Min.: 1
Mult.: 1
Max.: 572
: 1 000

AD5170 2.5 kOhms 35 PPM / C 55 % Single 256 Tap I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. 826In Stock
Min.: 1
Mult.: 1
Max.: 826
: 1 000

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 876In Stock
Min.: 1
Mult.: 1
Max.: 881
: 1 000

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile Serial (3-Wire, SPI) 2.5 V, 3 V, 5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 1 773In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 3 773
: 1 000

AD5206 100 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Channel 8-Bit Digital Potentiometer 1 972In Stock
Min.: 1
Mult.: 1
Max.: 1 972
: 1 000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL 1 209In Stock
Min.: 1
Mult.: 1
Max.: 1 209
: 1 000

AD5207 10 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit Up/Down DigiPOT 8 748In Stock
Min.: 1
Mult.: 1
Max.: 8 748
: 3 000

AD5227 10 kOhms 35 PPM / C 20 % Single 64 Tap Volatile Up/Down 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs al5-Bit PB Up/Down DigiPOT 4 257In Stock
Min.: 1
Mult.: 1
Max.: 4 257
: 3 000

AD5228 10 kOhms 35 PPM / C 20 % Single 32 Tap Volatile Push Button 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 798In Stock
Min.: 1
Mult.: 1
Max.: 965
: 1 000

AD5235-EP 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 2 404In Stock
Min.: 1
Mult.: 1
Max.: 2 404
: 1 000

AD5241 10 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 1 307In Stock
Min.: 1
Mult.: 1
Max.: 1 307
: 1 000

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 4 769In Stock
Min.: 1
Mult.: 1
Max.: 6 774
: 1 000

AD5243 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel