IS31FL3731-SALS2

Lumissil
870-IS31FL3731-SALS2
IS31FL3731-SALS2

Mfr.:

Description:
LED Lighting Driver ICs Audio Mod 144 Dot LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
34 mA
SSOP-28
5.5 V
2.7 V
400 kHz
IS31FL3731
- 40 C
+ 85 C
Tube
Brand: Lumissil
Dimming: With Dimming
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 48
Subcategory: Driver ICs
Supply Current - Max: 2.17 mA
Type: Audio Modulated Matrix LED Driver
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS31FL3731/C Audio Modulated LED Drivers

ISSI IS31FL3731 and IS31FL3731C Audio Modulated LED Drivers are members of ISSI's FxLED line of "fun light" drivers, designed to bring an attractive multi-color aspect to any application. These compact LED drivers are pre-programmed for RGB color-effect lighting and animation functions. The pre-programmed functions are accessed via a fast 1MHz I2C compatible interface with robust EMI performance, which reduces microcontroller demand, enhances performance, and improves battery life. 

IS31FL3731 Evaluation Board

ISSI IS31FL3731 Evaluation Board is a fully assembled and tested PCB that uses the IS31FL3731 compact LED driver for 144 single LEDs. The ISSI device can be programmed via an I2C-compatible interface. Additionally, each of the 144 LEDs can be dimmed individually with 8-bit, allowing 256 steps of linear dimming.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 48,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1