MouseReel LED Lighting Driver ICs

Results: 1 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 884In Stock
Min.: 1
Mult.: 1
Max.: 884
: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2 711In Stock
Min.: 1
Mult.: 1
Max.: 2 711
: 2 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 634In Stock
3 500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 5 334
: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1MHz White LED Drvr w/ Out Discon & One 752In Stock
Min.: 1
Mult.: 1
Max.: 752
: 500

1 Output Boost 700 mA SOT-23-6 5.5 V 2.7 V 1 MHz Adjustable LT3593 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 296In Stock
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 2 796
: 2 500

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 1 590In Stock
Min.: 1
Mult.: 1
Max.: 1 590
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 1 574In Stock
Min.: 1
Mult.: 1
Max.: 1 574
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen 2 394In Stock
Min.: 1
Mult.: 1
Max.: 2 394
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 1 MHz LT3761A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs DLP2010 (0.2 WVGA) D MD 48-VQFN A 595-DL A 595-DLPA2005ERSLR 396In Stock
Min.: 1
Mult.: 1
: 250

3 Output Boost, Buck 200 mA VQFN-48 3.6 V 1.8 V 2.25 MHz Adjustable DLPA2005 - 10 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs DLP® PMIC/LED dr iver  for DLP4 A 595-DLPA3005DPFD 598In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

3 Output Buck 16 A HTQFP-100 20 V 6 V 600 kHz Adjustable DLPA3005 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 9-channel I2C consta nt-current RGB LED 10 314In Stock
Min.: 1
Mult.: 1
: 3 000

9 Output Boost 35 mA WQFN-20 5.5 V 2.7 V 29 kHz 5 V LP5009 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 18-channel I2C const ant-current RGB LED 8 917In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5018 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 24-channel I2C const ant-current RGB LED 5 424In Stock
6 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3 000

24 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5024 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 30-channel I2C const ant current RGB LED 5 917In Stock
Min.: 1
Mult.: 1
: 3 000

30 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5030 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 36-channel I2C const ant current RGB LED 2 303In Stock
9 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

36 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5036 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1 744In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 18 LED matrix dr i ver with 8-bit anal 1 421In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5866 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 1 622In Stock
Min.: 1
Mult.: 1
: 2 000

VQFN-76 5.5 V 2.5 V LP5891 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs SMBus/I2C Controlled WLED Dvr A 926-LP85 A 926-LP8543SQE/NOPB 995In Stock
Min.: 1
Mult.: 1
: 1 000

7 Output Boost 60 mA WQFN-24 22 V 5.5 V 625 kHz to 1.25 MHz 40 V LP8543 - 30 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Auto Catalog Lw-EMI Hi-Perf 4Ch LED Drvr 900In Stock
Min.: 1
Mult.: 1
: 1 000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver A 5 A 595-TCA6507PW 4 423In Stock
Min.: 1
Mult.: 1
: 2 000

7 Output Boost 40 mA TSSOP-14 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver 3 873In Stock
15 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

7 Output 40 mA X2QFN-12 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916ID 2 479In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPW 7 986In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Const-Current L ED Driver A 595-TLC A 595-TLC59281RGET 10 257In Stock
Min.: 1
Mult.: 1
: 3 000

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC59281 - 40 C + 85 C Reel, Cut Tape, MouseReel