MouseReel LED Lighting Driver ICs

Results: 1 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology LED Lighting Driver ICs LED DRIVER AVG MODE CONSTANT CURRENT 10 694In Stock
Min.: 1
Mult.: 1
: 3 300

1 Output Buck 165 mA SOIC-8 450 V 12 V 100 kHz Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Programmable Current LED Lamp 1 719In Stock
Min.: 1
Mult.: 1
: 3 300

1 Output Buck 50 mA SOIC-8 400 V 20 V 170 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED Backlight for large LCDs 1 653In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost 200 mA HSOP-20 35 V 9 V 150 kHz Adjustable BD93941FP - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels (DCDC Converter type) 1 695In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost 150 mA HSOP-20 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch Boost up type White LED Driver for large LCD 4 949In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost SSOP-B-14 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch Boost White LED Driver for LCD 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost SOP-16 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors LED Lighting Driver ICs 10 Channel LED Backlight Driver with 400 kHz I2C interface in HVQFN32 package 519In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5 000

10 Output Boost 80 mA QFN-32 28 V 7 V 600 kHz 8 V to 60 V MC34844 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F 1 353In Stock
Min.: 1
Mult.: 1
Max.: 1 353

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 753In Stock
Min.: 1
Mult.: 1
Max.: 753

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 9 Channel LED Driver with Charge Pump 4 973In Stock
7 500Expected 19/05/2027
Min.: 1
Mult.: 1
Max.: 12 473
: 1 500

9 Output Charge Pump 25 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8866 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 1 024In Stock
Min.: 1
Mult.: 1
Max.: 1 024
: 500

1 Output Boost 15 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 945In Stock
Min.: 1
Mult.: 1
Max.: 945
: 500

1 Output Boost 320 mA SOT-23-5 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 1 716In Stock
Min.: 1
Mult.: 1
Max.: 1 716

1 Output Boost SOT-23-5 LT1937 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1 160In Stock
Min.: 1
Mult.: 1
Max.: 1 160
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1 332In Stock
Min.: 1
Mult.: 1
Max.: 1 235
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2 220In Stock
Min.: 1
Mult.: 1
Max.: 2 112

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 864In Stock
Min.: 1
Mult.: 1
Max.: 816

2 Output Boost TSSOP-16 LT3486 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 1 445In Stock
3 500On Order
Min.: 1
Mult.: 1
Max.: 4 945
: 500

2 Output Boost 400 mA DFN-10 10 V 2.5 V 2.3 MHz 35 V LT3497 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 1 082In Stock
Min.: 1
Mult.: 1
Max.: 1 082

1 Output 1.25 A TSSOP-16 LT3517 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 499In Stock
Min.: 1
Mult.: 1
Max.: 499

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 884In Stock
Min.: 1
Mult.: 1
Max.: 884
: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2 711In Stock
Min.: 1
Mult.: 1
Max.: 2 711
: 2 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 119In Stock
3 500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 4 334

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1MHz White LED Drvr w/ Out Discon & One 752In Stock
Min.: 1
Mult.: 1
Max.: 752
: 500

1 Output Boost 700 mA SOT-23-6 5.5 V 2.7 V 1 MHz Adjustable LT3593 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 296In Stock
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 2 796

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C Reel, Cut Tape, MouseReel