NXP Semiconductors Embedded Processors & Controllers

Results: 7 949
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 32 3 078In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 40 MHz 16 kB 1 kB 12 bit 26 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 733In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-LQFP 1 049In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 16 bit 100 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 4x10GE, crypto disabled,-40-105C, Rev1.1
152In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-896 e6500 64 bit 1.8 GHz 32 kB 32 kB 92 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11 276In Stock
Min.: 1
Mult.: 1
: 6 000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 30 MHz 64 kB 8 kB 12 bit 29 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 300In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 16 kB, 256 kB - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 2 429In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-289 ARM926EJ-S 32 bit 454 MHz 16 kB 32 kB 128 kB - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 1 220In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT LFBGA-289 ARM Cortex A7 32 bit 528 MHz 32 kB 32 kB 32 kB, 128 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 800In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-432 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 378In Stock
Min.: 1
Mult.: 1
: 500

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2 659In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 66 I/O - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 32k Flash 7 676In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 3 464In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 23 I/O - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 8 738In Stock
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 64 kB 4 kB 12 bit 28 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 1 303In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 128 kB 16 kB 10 bit 46 I/O - 40 C + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 19 211In Stock
Min.: 1
Mult.: 1
: 1 000

RF Microcontrollers - MCU SMD/SMT HVQFN-40 ARM Cortex M4 32 bit 48 MHz 640 kB 152 kB 12 bit 22 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5 876In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 038In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 142 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1 048In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 46 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 270In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3 527In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 72 MHz 256 kB 48 kB 12 bit 89 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 1 612In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 128 kB 8 kB 12 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 415In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 100 1 196In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 56 I/O - 40 C + 85 C Tray