NXP Semiconductors Embedded Processors & Controllers

Results: 7 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 115In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 512 kB - 40 C + 125 C Tray
NXP Semiconductors MIMXRT1166CVM5B
NXP Semiconductors ARM Microcontrollers - MCU RT1170,Indus,289BGA,C0 100In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
NXP Semiconductors MIMXRT1172DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 100In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
NXP Semiconductors MIMXRT117CAVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Additional Voice 25In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
NXP Semiconductors S32K356GHT1MPCST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 172 HDQFP-EP 25In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 6 779In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 10 kB 10 bit 26 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 44 1 366In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-44 ColdFire V1 32 bit 50.33 MHz 64 kB 16 kB 12 bit 33 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM QFP64 416In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFP-64 HC08 8 bit 8.4 MHz 64 kB 2 kB 8 bit 52 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 64 6 879In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-64 56800E 16 bit 60 MHz 64 kB 8 kB 54 I/O - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 44 6 241In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 96 kB 6 kB 10 bit 34 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 1 424In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 ColdFire V1 32 bit 16 MHz 128 kB 8 kB 12 bit - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 32 2 087In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 50.33 MHz 64 kB 4 kB 12 bit 26 I/O - 40 C + 85 C Tray
NXP Semiconductors MIMXRT1176AVM8AR
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1 208In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC54S016JBD100 337In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 64 I/O - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 379In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 40 MHz 32 kB 2 kB 12 bit 26 I/O - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 1 170In Stock
Min.: 1
Mult.: 1
: 1 000

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 18 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL36: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP 635In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 16 bit 54 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT-768K FLASH-64K RAM 132In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 768 kB 48 kB 2 x 8 bit/10 bit/12 bit 119 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
48In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.4 GHz 32 kB 32 kB 160 kB - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 1 669In Stock
4 000Expected 05/07/2027
Min.: 1
Mult.: 1
: 2 000

ARM Microcontrollers - MCU SMD/SMT WLCSP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 145In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-100 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 65 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 995In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-48 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 41 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-48 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 41 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, QFP 80 519In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-80 56800EX 32 bit 100 MHz 128 kB 24 kB 68 I/O - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP 296In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 12 bit 100 I/O - 40 C + 105 C Tray