Embedded Processors & Controllers

Results: 5 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129XNCZADT3R 184In Stock
Min.: 184
Mult.: 184

ARM Microcontrollers - MCU SMD/SMT NFBGA-212 6 kB 140 I/O - 40 C + 105 C
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 362In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 C28x 32 bit 60 MHz 64 kB 20 kB 12 bit 33 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 270In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 C28x 32 bit 60 MHz 128 kB 10 kB 12 bit 33 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 105In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 90 MHz 256 kB 100 kB 12 bit 54 I/O - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 110In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-176 C28x 32 bit 150 MHz 256 kB 68 kB 88 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 880In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 dua 370In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-441 ARM Cortex A53 64 bit 1 GHz 198 I/O - 40 C + 105 C
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 4 kB 256 B No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IRLLT 2 987In Stock
Min.: 1
Mult.: 1
: 3 000

16-bit Microcontrollers - MCU VQFN-24 2 kB 10 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Sitara ARM MPU 487In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT HLQFP-176 ARM926EJ-S 32 bit/16 bit 375 MHz 16 kB 16 kB 8 kB, 128 kB - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F based MCU with 846In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT NFBGA-285 ARM Cortex R5F 32 bit 400 MHz 0 B 5 MB 10 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Sitara ARM Microproc 60In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-484 ARM Cortex A8 32 bit 600 MHz 16 kB 16 kB 64 kB 186 I/O - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS 263In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-491 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 64 kB - 40 C + 105 C Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1642ABIGABLQ1 1 757In Stock
Min.: 1
Mult.: 1
: 1 000

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F, C674x 32 bit 40 MHz 1.5 MB 1.5 MB 10 bit - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLRQ1 293In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F, C674x 40 GHz 1.75 MB 10 bit 48 I/O - 40 C + 125 C Tray
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 296In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 30 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 8 bit 128 kB 8 kB 12 bit 21 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQR 260In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M3 32 bit 512 kB 32 kB 12 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZR 3 364In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100 SimpleLink Wi -Fi A 595-CC3100R11 A 595-CC3100R11MRGCR 386In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT VQFN-64 32 bit 40 MHz - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 35In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT sPBGA-423 ARM Cortex A8, C64x 32 bit 800 MHz, 1 GHz 32 kB 32 kB, 32 kB 32 kB, 80 kB 64 kB 188 I/O - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNSR 1 089In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 964In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage A 595-F28388SZWTSR 408In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT BGA-337 C28x 32 bit 200 MHz 512 kB 172 kB 4 x 12 bit/16 bit 169 I/O - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 424In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 512 kB 132 kB 2 x 12 bit 41 I/O - 40 C + 125 C