Embedded Processors & Controllers

Results: 5 890
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5509IPTR A 595-MSP430F5509IPTR 322In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 24 kB 4 kB - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5509IRGZT A 595-MSP430F5509IRGZT 2 360In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 25 MHz 24 kB 4 kB 10 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 32KB Flash 8KB SRAM 12 A A 595-MSP430F5522IZXH 1 958In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT NFBGA-80 MSP430 16 bit 25 MHz 32 kB 10 kB 12 bit 47 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6721IPNR A 595-MSP430F6721IPNR 231In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 25 MHz 32 kB 2 kB 10 bit 52 I/O - 40 C + 85 C Tray
Texas Instruments Metering Systems on a Chip - SoC Mixed Signal MCU A 5 95-MSP430F67451IPZR A 595-MSP430F67451IPZR 209In Stock
Min.: 1
Mult.: 1

SOC - Metering Systems on a Chip SMD/SMT LQFP-100 CPUXV2 16 bit 25 MHz 128 kB 16 kB 10 bit, 24 bit 62 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-MSP430FR5041IPMR 137In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 32 kB 12 kB 12 bit 44 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2202IPW20R 1 219In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 2 kB 256 B No ADC 16 I/O - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67651AIPZ 693In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 128 kB 16 kB 10 bit, 6 x 24 bit 62 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-SP430F67771AIPEU 748In Stock
Min.: 1
Mult.: 1
: 750

16-bit Microcontrollers - MCU SMD/SMT LQFP-128 MSP430 16 bit 256 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 636In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex R4F 32 bit/16 bit 120 MHz 768 kB 128 kB 12 bit 45 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 31In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT FCBGA-288 C64x 16 bit 500 MHz 256 kB 16 kB 16 kB 512 kB 16 I/O - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive-touch MCU with 16 I/O (16 sen A 595-SP430FR2672TRHBT 2 814In Stock
Min.: 1
Mult.: 1
: 3 000

16-bit Microcontrollers - MCU SMD/SMT MSP430 16 bit 16 MHz 8 kB 2 kB 12 bit 27 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 260In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT VQFN-56 C28x 32 bit 60 MHz 16 kB 6 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 60 MHz 32 kB 10 kB 12 bit 33 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 38In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-272 C67x 32 bit 167 MHz 64 kB 4 kB 4 kB 512 kB 5 I/O - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP 57In Stock
Min.: 1
Mult.: 1
Max.: 57

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M4F 32 bit 96 MHz 2 MB 256 kB 10 bit 49 I/O - 20 C + 85 C Tray

Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ARM M4F w/ 2MB Weight CNN Accelerator, C 92In Stock
Min.: 1
Mult.: 1
Max.: 92

ARM Microcontrollers - MCU SMD/SMT CSBGA-144 ARM Cortex M4F 32 bit 120 MHz 2.5 MB 384 kB 60 I/O - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Dual-core Proc W/ 128K SRAM 23In Stock
Min.: 1
Mult.: 1
Max.: 23

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-349 Blackfin 24 bit 400 MHz 2 x 80 kB 2 x 64 kB 112 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHz, Shared Memory,S/PDIF EPAD PBfr 15In Stock
Min.: 1
Mult.: 1
Max.: 15

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-208 SHARC 32 bit 400 MHz 256 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 200MHz 100-ld Low Power Sharc Proc 75In Stock
Min.: 1
Mult.: 1
Max.: 75

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-100 SHARC 32 bit 200 MHz 384 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 300MHz, BLACKFIN PROCESSOR 34In Stock
Min.: 1
Mult.: 1
Max.: 34

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 300 MHz 100 kB 16 kB 2 x 32 kB 32 kB 48 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108In Stock
Min.: 1
Mult.: 1
Max.: 108

ARM Microcontrollers - MCU SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 13 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 54In Stock
Min.: 1
Mult.: 1
Max.: 54

ARM Microcontrollers - MCU SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU 37In Stock
Min.: 1
Mult.: 1
Max.: 37

ARM Microcontrollers - MCU SMD/SMT LFCSP-64 ARM Cortex M4F 32 bit 52 MHz 512 kB 128 kB 12 bit 44 I/O - 40 C + 85 C Tray
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip 118In Stock
Min.: 1
Mult.: 1
Max.: 118

RF System on a Chip - SoC SMD/SMT QFN-72 ARM Cortex M3 32 bit 188 kHz 72 kB, 512 kB 4 bit - 40 C + 85 C Tray