Embedded Processors & Controllers

Results: 5 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IDA A A 595-MSP430F5152IDA 1 827In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-38 MSP430 16 bit 25 MHz 16 kB 2 kB 10 bit 29 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430F5328IZXHR 873In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT NFBGA-80 MSP430 16 bit 25 MHz 128 kB 10 kB 12 bit 47 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 18KB SRAM A A 595-MSP430F5335IZCAR 200In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 256 kB 18 kB 12 bit 74 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5504IPT A A 595-MSP430F5504IPT 531In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 8 kB 4 kB 10 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6726IPNR A 595-MSP430F6726IPNR 214In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 25 MHz 128 kB 8 kB 10 bit 52 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 56KB Flash 2KB SRAM 10 A A 595-MS430G2955IDA38R 376In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 56 kB 4 kB 10 bit 32 I/O - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 1KB FRAM 0.5KB SRAM co A A 595-SP430FR2100IPW16 2 262In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-16 MSP430 16 bit 16 MHz 1 kB 512 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 310In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-144 C55x 50 MHz 64 kB 256 kB - 10 C + 70 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor 65In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT NFBGA-361 C674x 8 bit/16 bit/32 bit/64 bit 375 MHz 32 kB 32 kB 128 kB - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2233IPW20 A 595-MSP430G2233IPW20 1 571In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 2 kB 256 B 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2332IPW20 A 595-MSP430G2332IPW20 737In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 4 kB 256 B 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231E6PZIR A A 595-TM4C1231E6PZIR 214In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 80 MHz 128 kB 32 kB 12 bit - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123AE6PMI7R 109In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 128 kB 32 kB 12 bit 49 I/O - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 206In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 40 MHz 16 kB 4 kB 12 bit 22 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28026DATR A 59 A 595-TMS320F28026DATR 200In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TSSOP-38 C28x 32 bit 60 MHz 16 kB 6 kB 12 bit 20 I/O - 40 C + 125 C Tube
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr A 595-TMS320F28035PN A 595-TMS320F28035PNQR 81In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 60 MHz 64 kB 20 kB 12 bit 45 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr w / InstaSPIN-FOC 245In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 60 MHz 32 kB 8 kB 12 bit 42 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 69In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 90 MHz 128 kB 100 kB 12 bit 54 I/O - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 59In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-548 C64x 32 bit 500 MHz 16 kB 16 kB 16 kB 256 kB 16 I/O 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fxd-pt Dig Sig Proc Mil enhanced 49In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-144 C54x 16 bit 100 MHz 512 kB - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IRHBR 195In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-32 MSP430 16 bit 8 MHz 4 kB 256 B 10 bit 22 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 2 USART + HW multplr A 595-430F1471IPM 488In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW427IPM A A 595-430FW427IPM 970In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 32 kB 1 kB No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Sitara ARM Microproc 34In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-423 ARM Cortex A8 32 bit 800 MHz 32 kB 32 kB 64 kB - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZX 55In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz 2 x 32 kB 2 x 32 kB 2.5 MB 247 I/O 0 C + 90 C Tray