Embedded Processors & Controllers

Results: 5 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RF Microcontrollers - MCU Autom Qualified Simp leLink Bluetooth A A 595-C2640R2FTWRGZRQ1 1 451In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPNR 109In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 32 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IRHLT 739In Stock
Min.: 1
Mult.: 1
: 3 000

16-bit Microcontrollers - MCU SMD/SMT VQFN-20 MSP430 16 bit 16 MHz 8 kB 2 kB 10 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 81In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-324 ARM Cortex A8 32 bit 800 MHz 32 kB 32 kB 64 kB, 64 kB - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co A 595-AM5708BCBDJEAR 50In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-538 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 1 GHz 32 kB, 32 kB 32 kB, 32 kB 512 kB 186 I/O - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Quad Arm Cortex-A53 and dual Arm Cortex- 7In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 64 bit 400 MHz, 1.1 GHz 2 x 16 kB, 4 x 32 kB 2 x 16 kB, 4 x 32 kB 512 kB 242 I/O - 40 C + 105 C Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-WR1443FQIGABLRQ1 158In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F 32 bit 200 MHz 576 kB 576 kB - 40 C + 125 C AEC-Q100 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6443ABGABLRQ1 175In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCCSP-161 ARM Cortex R4F, C674x 1.4 MB 1.4 MB 12 bit 47 I/O - 40 C + 125 C Tray
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHR 206In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-36 8051 16 kB 2 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQR 220In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M3 256 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAR 400In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 8 bit 128 kB 8 kB 12 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink multi-std Wireless MCU 2.4Ghz A 595-CC2650F128RGZT 1 817In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 2.4 GHz 128 kB 30 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Ultralow-Pwr MCU SOC A 595-CC430F5147IRG A 595-CC430F5147IRGZR 225In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 20 MHz 32 kB 2 kB 30 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 2 389In Stock
Min.: 1
Mult.: 1
: 2 500

32-bit Microcontrollers - MCU SMD/SMT VQFN-56 C28x 32 bit 100 MHz 256 kB 100 kB 3 x 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABL 175In Stock
Min.: 1
Mult.: 1
: 1 000

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F 32 bit 200 MHz 1.5 MB 192 kB 12 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial A 595-IWR1843AQGABL 237In Stock
Min.: 1
Mult.: 1
: 1 000

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F, C674x 200 MHz 2 MB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 83In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HLQFP-176 12 bit - 40 C + 125 C
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IPWR 1 098In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TSSOP-14 MSP430 16 bit 16 MHz 1 kB 128 B No ADC 10 I/O - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU A 595-MSP430F227 A 595-MSP430F2272IYFFT 2 596In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT DSBGA-49 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2350IRHAR 199In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 16 kB 2 kB No ADC 32 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F235TPM A 595-MSP430F235TPMR 125In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 16 kB 2 kB 12 bit 48 I/O - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IDL A 595-MSP430F4250IDLR 125In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT SSOP-48 MSP430 16 bit 16 MHz 16 kB 256 B 16 bit 32 I/O - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IDL A 595-MSP430F4270IDL 653In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT SSOP-48 MSP430 16 bit 16 MHz 32 kB 256 B 16 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IDA A A 595-MSP430F5131IDA 673In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-38 MSP430 16 bit 25 MHz 8 kB 1 kB 10 bit 29 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPTR 310In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 32 kB 6 kB 10 bit 47 I/O - 40 C + 85 C Tray