Embedded Processors & Controllers

Results: 5 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 15In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT FCBGA-532 16 bit 850 MHz - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 144- NFBGA -40 to 100 156In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT BGA-144 C54x 16 bit 20 MHz 32 kB 64 kB - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 201 222In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT C55x 200 MHz 32 kB 16 kB 64 kB - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor 12In Stock
Min.: 1
Mult.: 1
Max.: 12

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Blackfin 16 bit 533 MHz 324 kB 16 kB 32 kB 64 kB - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 18In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT FCBGA-532 C64x 16 bit 1 GHz 16 kB 16 kB - 40 C + 90 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 128-kb f A 595-TMS320F2808GBAS 358In Stock
Min.: 1
Mult.: 1
No
32-bit Microcontrollers - MCU SMD/SMT NFBGA-100 C28x 32 bit 100 MHz 128 kB 36 kB 12 bit 35 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 16 bit 225 MHz, 450 MHz 32 kB, 384 kB 32 kB 92 I/O - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333 MHz, Processor w/on chip Blank ROM 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-136 SHARC 32 bit 333 MHz 384 kB 16 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 43In Stock
Min.: 1
Mult.: 1
Max.: 43

ARM Microcontrollers - MCU SMD/SMT BGA-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 64 bit 300 MHz 32 kB, 2 x 384 kB 32 kB, - 92 I/O - 40 C + 100 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 61In Stock
Min.: 1
Mult.: 1
Max.: 61

ARM Microcontrollers - MCU SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 32 kB 4 kB 12 bit 13 I/O - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 47In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT BGA-240 C55x 160 MHz 352 kB 24 kB 256 kB - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU 16-BIT MICROCONTROLLER WITH INFRARED MOD 28In Stock
Min.: 1
Mult.: 1
Max.: 28

16-bit Microcontrollers - MCU SMD/SMT TQFN-EP-40 RISC 16 bit 12 MHz 64 kB 2 kB No ADC 32 I/O 0 C + 70 C Tube
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF525 Processor,600Mhz,Ethernet,USB 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-289 Blackfin 16 bit 600 MHz 132 kB 64 kB 48 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 200MHz.Proc w/on chip BlankROM EPAD PBfr 2In Stock
Min.: 1
Mult.: 1
Max.: 2

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-144 SHARC 32 bit 333 MHz 384 kB 16 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1
Max.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHzSHARC32-bit/blankROM PBfree EPAD 29In Stock
Min.: 1
Mult.: 1
Max.: 29

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-208 SHARC 32 bit 266 MHz 128 kB 16 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHz, Low Power SHARC Processor 50In Stock
Min.: 1
Mult.: 1
Max.: 50

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-100 SHARC 32 bit 266 MHz 640 kB 16 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1
Max.: 94

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1
Max.: 43

8-bit Microcontrollers - MCU SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, LQFP Package, 450 MHz 37In Stock
Min.: 1
Mult.: 1
Max.: 37

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 ARM Cortex A5, SHARC+ 500 MHz 2 x 384 kB 64 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 15In Stock
Min.: 1
Mult.: 1
Max.: 15

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-529 ARM Cortex A5, SHARC+ 32 bit, 40 bit, 64 bit 500 MHz 32 kB, 2 x 640 kB 32 kB, - - 40 C + 80 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP 57In Stock
Min.: 1
Mult.: 1
Max.: 57

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M4F 32 bit 96 MHz 2 MB 256 kB 10 bit 49 I/O - 20 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 144-NFBGA -40 160In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT BGA-144 C54x 16 bit 20 MHz 32 kB 128 kB - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low cost Blackfin wit Processor only 66In Stock
Min.: 1
Mult.: 1
Max.: 66

DSP - Digital Signal Processors & Controllers SMD/SMT LFCSP-88 Blackfin 400 MHz 68 kB 32 kB 35 I/O - 40 C + 85 C Tray