+ 125 C Embedded Processors & Controllers

Results: 10 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 32 MHz Int Osc 285In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256 RAM 148In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 148In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 365In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-40 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 25In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-100 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 89 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,Lighting ,125 C Temp ,Tray 1 634In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 1MFlash,Tray, USB,Ethernet,Extended Temp 189In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 1 225In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MLF-20 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 435In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1 020In Stock
Min.: 1
Mult.: 1
: 1 600

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 80 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 100In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 microAptiv 32 bit 80 MHz 1 MB 256 kB 12 bit 78 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 1 740In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-48 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 41 I/O - 40 C + 125 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,125 Temp,Crypto,Tray 360In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M23 32 bit 32 MHz 64 kB 16 kB 12 bit 25 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 672In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 23 I/O - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 365In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT UQFN-36 PIC24E 16 bit 60 MHz 32 kB 4 kB 10 bit, 12 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 367In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 451In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 6 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 816In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 643In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 373In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 432In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 675In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1 838In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 521In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 32 MHz 2 kB 128 B 10 bit 12 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 544In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 PIC16 8 bit 20 MHz 14 kB 512 B 10 bit 18 I/O - 40 C + 125 C Tube