- 40 C Tray Embedded Processors & Controllers

Results: 24 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CORTEX-A7 MPU, BGA, EXT. TEMP (TJ-40C+125C) 119In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-343 ARM Cortex A7 32 bit/16 bit 1 GHz 12 bit 136 I/O - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 2 339In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 76.8 MHz 768 kB 64 kB 12 bit, 16 bit 17 I/O - 40 C + 125 C Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 11KLEs 19In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 177 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M7, 300MHz, 512KB Flash, 256KB SRAM, Dual CAN FD, USB & Crypto 215In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M7 32 bit 300 MHz 512 kB 256 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX6 DL ROM Perf Enhan 118In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 800 MHz 32 kB 32 kB 16 kB, 128 kB - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 587In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 20 MHz 60 kB 4 kB 12 bit 28 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, QFP 100 166In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 32 kB 12 bit 56 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 e200z0h 32 bit 64 MHz 1 MB 48 kB 10 bit, 12 bit 105 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.2GHz threads, 1.6GT/s DDR3/3L, 4x10GE, crypto disabled,-40C-105C, Rev1.1
44In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-896 e6500 64 bit 1.2 GHz 32 kB 32 kB 92 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 512K/64K QFP100 5 616In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 RX 32 bit 50 MHz 512 kB 64 kB 12 bit 84 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QM 29x29 36In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-1313 ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 32 kB, 48 kB 32 kB, 32 kB 256 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP 962In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 449In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-121 ARM Cortex M0+ 32 bit 72 MHz 128 kB 96 kB 16 bit 85 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 727In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 12 bit 40 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 111In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 2.5 MB 384 kB 4 x 12 bit 79 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
85In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB 109 I/O - 40 C + 105 C Tray
Microchip Technology CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V 215In Stock
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-100 64 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 128KB Flash 261In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 AVR 32 bit 66 MHz 128 kB 32 kB 10 bit 69 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V 834In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 39 I/O - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V 441In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-64 AVR 8 bit 16 MHz 32 kB 2 kB 10 bit 54 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 3 937In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 27 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP CRYPTO MRL A 632In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 12 bit 43 I/O - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GREEN, IND 210In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-289 ARM Cortex A5 32 bit 600 MHz 32 kB 32 kB 128 kB 120 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 1 985In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 943In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 85 C AEC-Q100 Tray