Embedded Processors & Controllers

Results: 2 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 395In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP 435In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 15 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 205In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-28 PIC18 8 bit 48 MHz 128 kB 3.8 kB 12 bit 22 I/O - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin 376In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers Through Hole SPDIP-28 dsPIC33E 16 bit 70 MHz 32 kB 4 kB 21 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 621In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 781In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 5 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 277In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 35 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 283In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 35 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 539In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz IndTemp PDIP18 372In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 4 MHz 1.75 kB 224 B No ADC 16 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 36 I/O 90In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 36 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O 541In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 PIC16 8 bit 32 MHz 28 kB 128 B 10 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 295In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 111In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 20 MHz 4 kB 192 B 8 bit 33 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp PDIP18 207In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 128 B 10 bit 16 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 RISC 8 bit 64 MHz 16 kB 1 kB 12 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 219In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 3.68 kB 10 bit 16 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 96In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 40 MHz 64 kB 3.87 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 318In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC18 8 bit 40 MHz 64 kB 3.25 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 505In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 356In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 AVR 8 bit 24 MHz 64 kB 8 kB 12 bit 22 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 559In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 6 I/O - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC Motor Control 1 029In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers Through Hole SPDIP-28 dsPIC30F 16 bit 30 MHz 24 kB 1 kB 20 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 20MHz PDIP-18 329In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 40 MHz 512 B 25 B No ADC 12 I/O 0 C + 70 C Tube