SMD/SMT MouseReel Embedded Processors & Controllers

Results: 4 025
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Capacitive-touch MCU with 16 I/O (16 sen A 595-SP430FR2672TRHBT 2 814In Stock
Min.: 1
Mult.: 1
: 3 000

16-bit Microcontrollers - MCU SMD/SMT MSP430 16 bit 16 MHz 8 kB 2 kB 12 bit 27 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 60 MHz 32 kB 10 kB 12 bit 33 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 651In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M4 32 bit 72 MHz 256 kB 64 kB 2 x 16 bit 52 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Energy Harvesting, External, 29 GPIO 2 283In Stock
Min.: 1
Mult.: 1
: 2 500

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M0 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TQFP, GREEN, IND TEMP, CRYPTO, MRL A 2 258In Stock
Min.: 1
Mult.: 1
: 2 500
No
ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M4 32 bit 48 MHz 128 kB 32 kB 12 bit 75 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 420 Main Application Processor 350In Stock
Min.: 1
Mult.: 1
: 1 500

Processors - Application Specialized SMD/SMT Arm Cortex-A55 64 kB Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD32KB Motor40 MIPS 300In Stock
Min.: 1
Mult.: 1
: 1 600

DSP - Digital Signal Processors & Controllers SMD/SMT QFN-S-28 dsPIC33FJ 16 bit 40 MHz 32 kB 2 kB 21 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 1 285In Stock
Min.: 1
Mult.: 1
: 3 000

SPLD - Simple Programmable Logic Devices SMD/SMT MSTQFN-22 - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

RF System on a Chip - SoC SMD/SMT WLCSP-34 ARM Cortex M0 32 bit 16 MHz 32 kB, 84 kB 42 kB 10 bit 14 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 385In Stock
Min.: 1
Mult.: 1
: 2 500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 190In Stock
Min.: 1
Mult.: 1
: 3 000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 53 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz 360In Stock
Min.: 1
Mult.: 1
: 4 000

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 32 MHz 64 kB 8 kB 12 bit 36 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 893In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 423In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 617In Stock
Min.: 1
Mult.: 1
: 2 500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package 3 514In Stock
Min.: 1
Mult.: 1
: 5 000

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0 32 bit 16 MHz 32 kB, 84 kB 42 kB 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 0.0469 MHz to 24 MHz 10 I/O 297In Stock
Min.: 1
Mult.: 1
: 2 500

8-bit Microcontrollers - MCU SMD/SMT QFN-16 M8C 8 bit 24 MHz 8 kB 1 kB 10 bit 13 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32G491VET6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 170 MHz 512 Kbytes Flash Math Accel High Analog level 14In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 150
: 1 000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 170 MHz 112 kB 12 bit 86 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 350In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCCSP-484 Arm Cortex-A53 64 bit 1.4 GHz 32 kB 32 kB 168 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT TQFP-80 ARM Cortex M7 32 bit 150 MHz 512 kB 101 kB 12 bit 32 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT TQFP-80 C28x 32 bit 150 MHz 512 kB 101 kB 12 bit 32 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT TQFP-128 C28x 32 bit 150 MHz 1 MB 133 kB 12 bit 65 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT TQFP-80 ARM Cortex M7 32 bit 150 MHz 1 MB 133 kB 12 bit 32 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel