Digital Signal Processors & Controllers - DSP, DSC

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

Processor SHARC-FX 2 GHz BGA-400 64 kB 32 kB 256 kB ADSP-21834 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

Processor SHARC-FX 2 GHz BGA-400 64 kB 32 kB 256 kB ADSP-21835 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC-FX DSP

Processor Arm Cortex-M33 BGA-400 32 kB 256 kB ADSP-21837 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low-Power Blackfin Processor

DSPs Blackfin 300 MHz LQFP-176 116 kB 64 kB 1.14 V to 1.47 V ADSP-BF512 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

Processor SHARC-FX 2 GHz BGA-400 64 kB 32 kB 256 kB ADSP-SC835 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333MHz Shared Memory ,S/PDIF/SDRAM

DSPs SHARC 1 Core 400 MHz BGA-ED-256 256 kB 1.25 V to 1.35 V ADSP-21369 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld LQFP SHARC

DSPs SHARC 1 Core 400 MHz LQFP-176 640 kB 1.1 V ADSP-21489 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 16K PM/16K DM RAM,16-bit, 80 MIPS, 1.8VP

DSPs ADSP-2100 1 Core 25 MHz LQFP-100 48 kB 32 kB 1.8 V ADSP-2185N SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM

DSPs Blackfin 400 MHz LQFP-176 148 kB 64 kB 80 kB 64 kB 1.2 V ADSP-BF533 Blackfin SMD/SMT - 40 C + 85 C Tray