FPGA - Field Programmable Gate Array

Results: 9 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 49In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 346 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 66In Stock
Min.: 1
Mult.: 1
No
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 88In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 72In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 46In Stock
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 33In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 88In Stock
Min.: 1
Mult.: 1
No
EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 69In Stock
Min.: 1
Mult.: 1
No
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 119In Stock
Min.: 1
Mult.: 1
No
EP4CGX15 Cyclone IV GX 14400 LE 540 kbit 72 I/O 1.2 V 1.2 V 0 C + 85 C 2.5 Gb/s 2 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 65In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 516.1 kbit 346 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

GW1NR-LV9 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-N3FTG256C 4In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2CSG324I 10In Stock
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FF665I 1In Stock
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3CSG484C 3In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3CSG324E 5In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-3FBG484E 3In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196Q 15In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 5 SPEED 30In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd 15In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 33In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 52In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT UBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363C - Pb-free 3In Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FFG672I 2In Stock
Min.: 1
Mult.: 1

XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672