1SG210HU3F50E3VG

Altera
989-1SG210HU3F50E3VG
1SG210HU3F50E3VG

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
STRATIX 10 GX 2100
2100000 LE
679680 ALM
127 Mbit
704 I/O
770 mV
970 mV
0 C
+ 100 C
28.3 Gb/s
96 Transceiver
SMD/SMT
FBGA-2397
Tray
Brand: Altera
Moisture Sensitive: Yes
Operating Supply Voltage: 940 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Stratix
Part # Aliases: 981069
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stratix® 10 FPGA & SoC FPGA

Altera Stratix® 10 FPGA and SoC FPGA significantly improve performance, power efficiency, density, and system integration. Altera Stratix 10 utilizes Altera's innovative Hyperflex™ FPGA architecture, combining technologies like the Embedded Multi-Die Interconnect Bridge (EMIB), Advanced Interface Bus (AIB), and chiplets. As a result, Altera Stratix 10 devices can achieve up to 2X better performance compared to the previous-generation high-performance FPGAs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11 434,30 € 34 302,90 €