Texas Instruments MSP430FG4616 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra LP MCU 92KB Flash 4KB RAM A A 595-MSP430FG4616IPZR 14In Stock
26,14 €
19,88 €
19,05 €
18,70 €
Min.: 1
Mult.: 1
MSP430 92 kB 4 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4616 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra LP MCU 92KB Flash 4KB RAM A A 595-MSP430FG4616IPZ Non-Stocked Lead-Time 26 Weeks
Reel
15,50 €
Min.: 1 000
Mult.: 1 000
: 1 000
MSP430 92 kB 4 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4616 Reel
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 92KB Flash 4KB SRAM 12- A A 595-SP430FG4616IZCAR Non-Stocked Lead-Time 39 Weeks
14,87 €
Min.: 260
Mult.: 260
MSP430 92 kB 4 kB NFBGA-113 8 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4616 Tray
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 92KB Flash 4KB SRAM 12- A A 595-MSP430FG4616IZCA Non-Stocked Lead-Time 39 Weeks
Reel
11,35 €
Min.: 2 500
Mult.: 2 500
: 2 500
MSP430 92 kB 4 kB NFBGA-113 8 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4616 Reel