MSP430FE423 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 8KB Flash 256B RAM f or Energy Meters A A 595-430FE423IPMR Non-Stocked Lead-Time 39 Weeks
4,54 €
Min.: 320
Mult.: 160
MSP430 8 kB 256 B LQFP-64 16 MHz 16 bit 14 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FE423 Tray
Texas Instruments 16-bit Microcontrollers - MCU 8KB Flash 256B RAM f or Energy Meters A A 595-430FE423IPM Non-Stocked Lead-Time 39 Weeks
Reel
3,63 €
Min.: 1 000
Mult.: 1 000
: 1 000
MSP430 8 kB 256 B LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FE423 Reel