8-bit Microcontrollers - MCU

Results: 10 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2 858In Stock
Cut Tape
0,662 €
0,645 €
Reel
0,55 €
Min.: 1
Mult.: 1
: 3 000
PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7 008In Stock
Cut Tape
0,80 €
0,777 €
Reel
0,671 €
Min.: 1
Mult.: 1
: 3 300
PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4 127In Stock
0,748 €
0,697 €
0,627 €
Min.: 1
Mult.: 1
PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
1,60 €
Min.: 1
Mult.: 1
PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1 788In Stock
1,47 €
1,34 €
1,21 €
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1 913In Stock
1,03 €
0,946 €
0,869 €
Min.: 1
Mult.: 1
PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2 621In Stock
2,04 €
1,87 €
1,70 €
Min.: 1
Mult.: 1
PIC16 8 kB 512 B TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4 683In Stock
0,714 €
0,654 €
0,593 €
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3 535In Stock
1,31 €
1,20 €
1,08 €
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 620In Stock
1,38 €
1,26 €
1,14 €
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2 587In Stock
Cut Tape
1,50 €
1,46 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 3 300
PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1 396In Stock
1,63 €
1,50 €
1,37 €
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 679In Stock
2,72 €
2,49 €
2,26 €
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, 1.8-5.5V 515In Stock
2,69 €
2,47 €
2,24 €
Min.: 1
Mult.: 1
PIC16 14 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC 2 089In Stock
Cut Tape
0,972 €
0,955 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 2 500
PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8 950In Stock
Cut Tape
1,16 €
Reel
0,984 €
Min.: 1
Mult.: 1
: 1 600
PIC16 3 kB 72 B SOIC-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp SOIC18 729In Stock
2,35 €
Min.: 1
Mult.: 1
PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc 1 876In Stock
Cut Tape
1,31 €
1,26 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 1 600
PIC16 3.5 kB 128 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1 295In Stock
1,50 €
1,37 €
1,25 €
Min.: 1
Mult.: 1
PIC16 7 kB 192 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4 139In Stock
1,05 €
0,946 €
0,869 €
Min.: 1
Mult.: 1
PIC16 3.5 kB 128 B QFN-16 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F753 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7 411In Stock
1,26 €
1,15 €
1,05 €
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1 065In Stock
1,45 €
1,32 €
1,21 €
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1 137In Stock
5,32 €
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1 231In Stock
5,07 €
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 25 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
5,95 €
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube