8-bit Microcontrollers - MCU

Results: 1 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 137In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 94In Stock
105Expected 04/09/2026
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 25In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 87In Stock
90Expected 03/09/2026
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 119In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 139In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 96In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 73In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 171In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C771 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O 94In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SPDIP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C77x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O 40In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B PDIP-40 20 MHz 12 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C77x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O 11In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 128 B PDIP-20 20 MHz 8 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C78x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 64In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 4 MHz No ADC 13 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)CE62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 278In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 1kB RAM 48 MHz Int 268In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 372In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 309In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 404In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC 97In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SPDIP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 164In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15256/74/75/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 274In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 109In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15256/74/75/76 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 444In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 190In Stock
484Expected 04/09/2026
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube