PDIP-28 8-bit Microcontrollers - MCU

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked
1,84 €
1,79 €
Min.: 3 600
Mult.: 15
eZ8 1 kB 256 B PDIP-28 5 MHz 22 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked
1,84 €
1,79 €
Min.: 3 600
Mult.: 15
eZ8 1 kB 256 B PDIP-28 5 MHz 22 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked
2,00 €
1,94 €
Min.: 3 285
Mult.: 15
eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked
2,00 €
1,94 €
Min.: 3 285
Mult.: 15
eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
2,31 €
2,24 €
Min.: 2 925
Mult.: 15
eZ8 2 kB 512 B PDIP-28 20 MHz 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
2,12 €
2,06 €
Min.: 3 120
Mult.: 15
eZ8 2 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
2,12 €
2,06 €
Min.: 3 120
Mult.: 15
eZ8 2 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 8CH 10BIT ADC Non-Stocked
1,94 €
1,87 €
Min.: 3 420
Mult.: 15
eZ8 2 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 8CH 10BIT ADC Non-Stocked
1,94 €
1,87 €
Min.: 3 420
Mult.: 15
eZ8 2 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
2,43 €
2,37 €
Min.: 2 715
Mult.: 15
eZ8 4 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART Non-Stocked
2,43 €
2,37 €
Min.: 2 700
Mult.: 15
eZ8 4 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
2,00 €
1,94 €
Min.: 3 285
Mult.: 15
eZ8 4 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
2,00 €
1,94 €
Min.: 3 285
Mult.: 15
eZ8 4 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 1K RAM 1UART Non-Stocked
2,52 €
Min.: 2 610
Mult.: 15
eZ8 4 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 1K RAM 1UART Non-Stocked
2,57 €
Min.: 2 610
Mult.: 15
eZ8 4 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 8-CH 10-BIT ADC Non-Stocked
2,09 €
2,03 €
Min.: 3 150
Mult.: 15
eZ8 4 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
2,49 €
Min.: 2 700
Mult.: 15
eZ8 8 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
2,48 €
Min.: 2 700
Mult.: 15
eZ8 8 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
2,17 €
2,11 €
Min.: 3 030
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
2,17 €
2,11 €
Min.: 3 030
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
2,61 €
Min.: 2 520
Mult.: 15
eZ8 8 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
2,48 €
Min.: 2 670
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
2,54 €
Min.: 2 670
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG Z86C6516PSG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 32K Non-Stocked
2,52 €
Min.: 3 495
Mult.: 15
256 kB 256 B PDIP-28 22 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C