NXP Semiconductors Microcontrollers - MCU

Results: 6 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, HVQFN32 package 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 26 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 10kB SRAM, LQFP48 package 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 96 kB 10 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors MCF51AC256BVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 163In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors S9S12ZVL32AVLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH 535In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT LQFP-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O 5.5 V 18 V + 105 C Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors S912ZVMC64AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP 160In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors S912ZVML12AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core, 128K Flash, LIN, 64LQFP-EP 160In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 150In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12Z 16 bit 50 MHz 128 kB 8 kB 2 x 12 bit 24 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 150In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 49 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C 59In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 32 bit 180 MHz 1.5 MB 192 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 100In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 528 MHz 0 B 512 kB 2 x 12 bit 127 I/O 925 mV 1.26 V + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 230In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 64 kB 16 kB 2 x 16 bit 40 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M0+ 32 bit 20 MHz 32 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 150In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 192 kB 11 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors SPC5777MK0MVA8
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Quad Power Arch cores, 8MB Flash, 300MHz, -40/+125degC, Automotive Grade 29In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-512 e200z4, e200z7 32 bit 200 MHz, 300 MHz 8.44 MB 404 kB 12 x 12 bit, 10 x 16 bit 512 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S70FET256 85In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 0 B 282 kB 2 x 10 bit, 12 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 84In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 80 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 32-QFN 399In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 75 MHz 128 kB 16 kB 16 bit 28 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-QFN 351In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit/16 bit 75 MHz 32 kB 8 kB 16 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP64 - General Purpose MCU 800In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP48 - General Purpose MCU 1 250In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP64 - General Purpose MCU 800In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP100 - General Purpose MCU 450In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 32 QFN 2 450In Stock
Min.: 1
Mult.: 1

Tray