NXP Semiconductors Microcontrollers - MCU

Results: 6 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 038In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 930In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 975In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1 631In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1 171In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TFBGA-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2 949In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 2 148In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG 974In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller 2 492In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-296 ARM926EJ-S 32 bit/16 bit 266 MHz 0 B 256 kB 10 bit 56 I/O 1.2 V 1.2 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4088FBD208 1 116In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JBD208 1 176In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JET256 1 444In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5506JBD64 5 203In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 96 MHz 256 kB 96 kB 16 bit 45 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JEV98 5 940In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT VFBGA-98 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 64 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 1 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 60 kB 4 kB 10 bit 30 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 2 255In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 528 MHz 0 B 1 MB 2 x 12 bit 127 I/O 1.15 V 1.26 V + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 23 030In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 1 MB 2 x 12 bit 127 I/O 1.15 V 1.3 V + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 1 313In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 4 MB 1 MB 2 x 12 bit 127 I/O 1.15 V 1.26 V + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT600, 176VFBGA 1 704In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-176 ARM Cortex M33, Tensilica HiFi4 DSP 32 bit 300 MHz, 600 MHz 0 B 4.5 MB 12 bit 96 I/O 1.71 V 1.89 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 155In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT QFP-172 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash 1 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash 1 600In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM 1 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 40 I/O 3.15 V 5.5 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM 163In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 120 MHz 1.5 MB 192 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray