Microcontrollers - MCU

Results: 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
Max.: 838
: 750

LFCSP-48 24 bit + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3 902In Stock
Min.: 1
Mult.: 1
Max.: 3 902
: 5 000

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O 2.375 V 2.625 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 304In Stock
Min.: 1
Mult.: 1
Max.: 304

Through Hole PDIP-40 8051 8 bit 33 MHz 16 kB 1 kB No ADC 32 I/O 4.5 V 5.5 V + 85 C Tube
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2 070In Stock
Min.: 1
Mult.: 1
Max.: 2 070

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 1 558In Stock
Min.: 1
Mult.: 1
Max.: 2 058

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1 159In Stock
Min.: 1
Mult.: 1
Max.: 1 159
: 800

SMD/SMT MQFP-52 8052 8 bit 16 MHz 8 kB 256 B 12 bit 34 I/O 2.7 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 571In Stock
115On Order
Min.: 1
Mult.: 1
Max.: 716

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO TQFN 214In Stock
Min.: 1
Mult.: 1
Max.: 214

SMD/SMT TQFN-68 ARM Cortex M4F 32 bit 96 MHz 512 kB 160 kB 10 bit 40 I/O 1.14 V 1.89 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 240In Stock
Min.: 1
Mult.: 1
Max.: 240

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP 166In Stock
Min.: 1
Mult.: 1
Max.: 166

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU SEC ULTRA-LOW POWER CORTEX M4 TQFP 90In Stock
Min.: 1
Mult.: 1
Max.: 90

TQFP-100 ARM Cortex M4F 32 bit 96 MHz 2 MB 512 kB 10 bit 66 I/O 1.14 V 1.26 V + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO 235In Stock
Min.: 1
Mult.: 1
Max.: 235

SMD/SMT TQFN-68 ARM Cortex M4 32 bit 96 MHz 256 kB 128 kB 10 bit 40 I/O 1.71 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 441In Stock
Min.: 1
Mult.: 1
Max.: 441

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1
Max.: 607

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1
Max.: 759

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 256 kB 24 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 145In Stock
Min.: 1
Mult.: 1
Max.: 145

SMD/SMT TQFP-44 8051 8 bit 25 MHz 64 kB 256 B No ADC 32 I/O 4.5 V 5.5 V + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F SECURE/JTAG LOCKED TQFP 70In Stock
Min.: 1
Mult.: 1
Max.: 80

SMD/SMT TQFP-144 ARM Cortex M4 32 bit 120 MHz 3 MB 1 MB 10 bit 105 I/O 990 mV 1.21 V + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 331In Stock
Min.: 1
Mult.: 1
Max.: 331

SMD/SMT CTBGA-81 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 10 bit 52 I/O 1.71 V 1.89 V + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, WLP 3 167In Stock
Min.: 1
Mult.: 1
Max.: 3 167
: 2 500

SMD/SMT WLP-16 ARM Cortex M4F 32 bit 96 MHz 256 kB 96 kB No ADC 14 I/O 1.045 V 1.155 V + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1
Max.: 121

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 40 I/O 3 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 855In Stock
Min.: 1
Mult.: 1
Max.: 975
: 1 500

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 12 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 171In Stock
Min.: 1
Mult.: 1
Max.: 171

SMD/SMT TQFP-44 8051 8 bit 33 MHz 64 kB 256 B No ADC 32 I/O 4.5 V 5.5 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 1 643In Stock
Min.: 1
Mult.: 1
Max.: 1 643
: 2 500

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, BOOTLOADER 2 233In Stock
Min.: 1
Mult.: 1
Max.: 2 233
: 2 500

WLP-16 1.045 V 1.155 V Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 145In Stock
Min.: 1
Mult.: 1
Max.: 145

SMD/SMT TQFP-44 8051 8 bit 33 MHz 64 kB 1 kB No ADC 32 I/O 4.5 V 5.5 V + 85 C Tray