Microcontrollers - MCU

Results: 13 792
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 147In Stock
Min.: 1
Mult.: 1

BGA-224 CM33, CM85 + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 169In Stock
Min.: 1
Mult.: 1

BGA-289 CM33, CM85 + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
Min.: 1
Mult.: 1

BGA-224 CM33, CM85 + 95 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 146In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 CM33, CM85 + 95 C Tray
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/KE2, 64-pin LQFP, 128K Flash 311In Stock
Min.: 1
Mult.: 1

SMD/SMT 78K0 8 bit 20 MHz 128 kB 1 kB 10 bit 1.8 V 5.5 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 384K/64K QFP144 79In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 32 bit 100 MHz 384 kB 64 kB 12 bit 103 I/O 2.7 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP144 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 32 bit 100 MHz 512 kB 48 kB 10 bit, 12 bit 81 I/O 4 V 5.5 V + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 43In Stock
Min.: 1
Mult.: 1
Max.: 43

SMD/SMT BGA-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 61In Stock
Min.: 1
Mult.: 1
Max.: 61

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 32 kB 4 kB 12 bit 13 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU 16-BIT MICROCONTROLLER WITH INFRARED MOD 28In Stock
Min.: 1
Mult.: 1
Max.: 28

SMD/SMT TQFN-EP-40 RISC 16 bit 12 MHz 64 kB 2 kB No ADC 32 I/O 1.7 V 3.6 V + 70 C Tube
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1
Max.: 94

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1
Max.: 43

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP 57In Stock
Min.: 1
Mult.: 1
Max.: 57

SMD/SMT ARM Cortex M4F 32 bit 96 MHz 2 MB 256 kB 10 bit 49 I/O 1.14 V 1.26 V + 85 C Tray
Renesas Electronics R5F64176DFD#U0
Renesas Electronics 32-bit Microcontrollers - MCU R32C117 F 512/40 144QFP 3-5.5V -40/85C 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 R32C/100 32 bit 50 MHz 512 kB 40 kB 10 bit 120 I/O 3 V 5.5 V + 85 C Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 39In Stock
Min.: 1
Mult.: 1
Max.: 39

SMD/SMT PLCC-44 8051 8 bit 33 MHz 64 kB 256 B No ADC 32 I/O 4.5 V 5.5 V + 70 C Tube
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108In Stock
Min.: 1
Mult.: 1
Max.: 108

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 13 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Tray
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU 37In Stock
Min.: 1
Mult.: 1
Max.: 37

SMD/SMT LFCSP-64 ARM Cortex M4F 32 bit 52 MHz 512 kB 128 kB 12 bit 44 I/O 1.74 V 3.6 V + 85 C Tray
Renesas Electronics R5F21276SDFP#V2
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 32K+2K I-temp 32-LQFP 21In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Dual Cores 96MHz, 1MB/560kB, Secure ( 72In Stock
Min.: 1
Mult.: 1
Max.: 72

CTBGA-121 Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1
Max.: 71

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 31In Stock
Min.: 1
Mult.: 1
Max.: 31

SMD/SMT LFCSP-56 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 101In Stock
Min.: 1
Mult.: 1
Max.: 101

SMD/SMT PLCC-44 8051 8 bit 18 MHz 64 kB 256 B No ADC 32 I/O 2.7 V 5.5 V + 85 C Tube