Texas Instruments SMD/SMT Microcontrollers - MCU

Results: 3 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4 830In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 17 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 944In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 24 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 4 875In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 22 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4 947In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 15 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 990In Stock
Min.: 1
Mult.: 1

SMD/SMT NFBGA-157 ARM Cortex M4 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 120 I/O 3.15 V 3.63 V + 85 C
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MCU 329In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT BGA-285 ARM Cortex R5F 400 MHz 0 B 5 MB 10 bit 94 I/O 1.14 V 1.32 V + 140 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 Enhanced Prod uct 32-bit MCU with
511In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT LQFP-80 C28x 32 bit 60 MHz 128 kB 20 kB 12 bit 45 I/O 2.97 V 3.63 V + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz 423In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-100 C28x 32 bit 90 MHz 256 kB 100 kB 12 bit 54 I/O 1.71 V 1.89 V + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 400 MI 404In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 1 MB 164 kB 2 x 12 bit/16 bit 41 I/O 1.14 V 1.26 V + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW 2 587In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MSP430 16 bit 8 MHz 1 kB 128 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIDW 4 699In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 MSP430 16 bit 8 MHz 4 kB 256 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIPW 1 288In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MSP430 16 bit 8 MHz 4 kB 256 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IPWR 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 4 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 1 692In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPW 748In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B No ADC 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPM 1 423In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 8 kB 256 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bit ADC + 1 USART A 595-430F135IPMR 194In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 16 kB 512 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bit ADC + 1 USART A 595-430F135IPM 589In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 16 kB 512 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPMR 259In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPM 482In Stock
2 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F148IPMR 191In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 48 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-MSP430F149IPAGR 144In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MSP430 16 bit 8 MHz 60 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2048B RAM 12ADC/2USART 160sLC A 595-430F449IPZR 168In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 MSP430 16 bit 8 MHz 60 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256 933In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 256 kB 16 kB 12 bit 87 I/O 1.8 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60KB Flash 2KB RAM 1 2ADC/2DAC 128sLCD A A 595-430FG439IPN 453In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 60 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel