Microcontrollers - MCU

Results: 1 943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O SC/R PDIP18 287In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 40 MHz 512 B 25 B No ADC 12 I/O 3 V 6.25 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R PDIP-28 100In Stock
150Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 40 MHz 512 B 24 B No ADC 20 I/O 3 V 6.25 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O 167In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 512 B 80 B No ADC 13 I/O 3 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 192In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 4 MHz 4 kB 192 B No ADC 22 I/O 3.65 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 145In Stock
195Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 20 MHz 4 kB 192 B No ADC 22 I/O 3.65 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 130In Stock
150Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 4 MHz 4 kB 192 B No ADC 33 I/O 3.65 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 24In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 4 MHz 2 kB 128 B 8 bit 13 I/O 4 V 6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 68In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 2 kB 128 B 8 bit 13 I/O 4 V 6 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 203In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 4 MHz 512 B 96 B No ADC 13 I/O 3 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 221In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 142In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 36 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 736In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 5 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 277In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 612In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 506In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 11 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 397In Stock
572Expected 19/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 17 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 250In Stock
780Expected 31/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 331In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 326In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 160In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 312In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 143In Stock
250Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 36 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 276In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 782In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 893In Stock
3 600On Order
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube